Part Details for FFMD-10-01 by Samtec Inc
Overview of FFMD-10-01 by Samtec Inc
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FFMD-10-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99P0791
|
Newark | Connector, Header, 20Pos, 2Row, 1.27Mm, Product Range:Ffmd Series, Connector Mounting:Cable Mount, Through Hole Mount, Contact Material:Beryllium Copper, Contact Plating:Tin Plated Contacts, Contact Termination Type:Idc/Idt Rohs Compliant: Yes |Samtec FFMD-10-01 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 181 |
|
$2.7200 / $6.8800 | Buy Now |
DISTI #
SAM15609-ND
|
DigiKey | CONN IDC 20POS 30AWG VERT Min Qty: 1 Lead time: 6 Weeks Container: Tube |
38 In Stock |
|
$3.0742 / $5.5500 | Buy Now |
DISTI #
FFMD-10-01
|
Avnet Americas | IDC Connector, IDC Header, Male, 1.27 mm, 2 Row, 20 Contacts, Through Hole Mount - Rail/Tube (Alt: FFMD-10-01) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 181 Factory Stock |
|
$2.6700 / $3.9700 | Buy Now |
DISTI #
200-FFMD1001
|
Mouser Electronics | Ribbon Cables / IDC Cables .050" Tiger Eye IDC Ribbon Cable Assemblies, Terminal/Socket RoHS: Compliant | 27 |
|
$2.1600 / $3.9700 | Buy Now |
DISTI #
V99:2348_08127623
|
Arrow Electronics | Conn IDC Connector HDR 20 POS 1.27mm IDT RA Cable Mount Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks Date Code: 1748 | Americas - 8 |
|
$3.3300 / $3.9700 | Buy Now |
|
Onlinecomponents.com | .050" Tiger Eye™ IDC Ribbon Cable Assemblies, Terminal/Socket |
68 Partner Stock |
|
$1.8600 / $4.0500 | Buy Now |
DISTI #
68406221
|
Verical | Conn IDC Connector HDR 20 POS 1.27mm IDT RA Cable Mount Tube RoHS: Compliant Min Qty: 20 Package Multiple: 1 | Americas - 68 |
|
$3.1800 | Buy Now |
DISTI #
FFMD-10-01
|
Avnet Americas | IDC Connector, IDC Header, Male, 1.27 mm, 2 Row, 20 Contacts, Through Hole Mount - Rail/Tube (Alt: FFMD-10-01) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 181 Factory Stock |
|
$2.6700 / $3.9700 | Buy Now |
|
Powell Electronics | .050 Tiger Eye IDC Ribbon Min Qty: 1 | 109 |
|
$2.6700 / $3.9700 | Buy Now |
DISTI #
000000000002510936
|
Sager | Ribbon Cables / IDC Cables .050 Tiger Eye IDC Ribbon Cable Assemblies, Terminal/Socket Min Qty: 1 | 0 |
|
$2.5000 / $3.9700 | Buy Now |
Part Details for FFMD-10-01
FFMD-10-01 CAD Models
FFMD-10-01 Part Data Attributes:
|
FFMD-10-01
Samtec Inc
Buy Now
|
Compare Parts:
FFMD-10-01
Samtec Inc
|
Samacsys Manufacturer | SAMTEC |