Part Details for FFMD-10-D-04.00-01 by Samtec Inc
Overview of FFMD-10-D-04.00-01 by Samtec Inc
- Distributor Offerings: (17 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FFMD-10-D-04.00-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99P0601
|
Newark | .050" Tiger Eye Idc Ribbon Cable Assemblies, Terminal/Socket |Samtec FFMD-10-D-04.00-01 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.8400 / $13.7900 | Buy Now |
DISTI #
FFMD-10-D-04.00-01-ND
|
DigiKey | .050 CABLE PLUG Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$14.1800 | Buy Now |
DISTI #
FFMD-10-D-04.00-01
|
Avnet Americas | Cable Assembly Flat Ribbon 0.1m 30AWG 20 POS IDC Connector to 20 POS IDC Connector M-M IDT-IDT Bulk - Bulk (Alt: FFMD-10-D-04.00-01) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$6.7000 / $9.4700 | Buy Now |
DISTI #
FFMD-10-D-04.00-01
|
Avnet Americas | Cable Assembly Flat Ribbon 0.1m 30AWG 20 POS IDC Connector to 2(20 POS IDC Connector) M-M/M IDT-IDT/IDT Bulk - Bulk (Alt: FFMD-10-D-04.00-01) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$6.7000 / $9.4700 | Buy Now |
DISTI #
FFMD-10-D-04.00-01
|
Avnet Americas | Cable Assembly Ribbon 0.102m 20 POS IDC to 20 POS IDC HDR-HDR - Bulk (Alt: FFMD-10-D-04.00-01) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$11.0900 / $14.8400 | Buy Now |
DISTI #
FFMD-10-D-04.00-01
|
Avnet Americas | Cable Assembly Flat 0.101m 30AWG 20 POS IDC Connector to 20 POS IDC Connector PL-PL IDT-IDT Bulk - Bulk (Alt: FFMD-10-D-04.00-01) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
FFMD-10-D-04.00-01
|
Avnet Americas | Cable Assembly Flat 0.101m 30AWG 20 POS IDC Connector to 20 POS IDC Connector PL-PL IDT-IDT Bulk - Bulk (Alt: FFMD-10-D-04.00-01) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$7.4600 / $10.4100 | Buy Now |
DISTI #
FFMD-10-D-04.00-01
|
Avnet Americas | Cable Assembly Flat Ribbon 0.1m 30AWG 20 POS IDC Connector to 2(20 POS IDC Connector) M-M/M IDT-IDT/IDT Bulk - Bulk (Alt: FFMD-10-D-04.00-01) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$10.9700 / $14.6900 | Buy Now |
DISTI #
FFMD-10-D-04.00-01
|
Avnet Americas | Cable Assembly Flat Ribbon 0.1m 30AWG 20 POS IDC Connector to 20 POS IDC Connector M-M IDT-IDT Bulk - Bulk (Alt: FFMD-10-D-04.00-01) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
FFMD-10-D-04.00-01
|
Avnet Americas | Cable Assembly Ribbon 0.102m 20 POS IDC to 20 POS IDC HDR-HDR - Bulk (Alt: FFMD-10-D-04.00-01) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |