Part Details for FFMD-10-D-39.00-01 by Samtec Inc
Overview of FFMD-10-D-39.00-01 by Samtec Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FFMD-10-D-39.00-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-FFMD-10-D-39.00-01-ND
|
DigiKey | .050" TIGER EYE IDC RIBBON CABLE Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$20.8000 | Buy Now |
DISTI #
FFMD-10-D-39.00-01
|
Avnet Americas | Cable Assembly Flat Ribbon 30AWG 0.991m 20 Position IDC Connector to 20 Position IDC Connector Plug to Plug - Bulk (Alt: FFMD-10-D-39.00-01) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$11.6900 / $15.6600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$10.1000 / $19.5900 | Buy Now |
DISTI #
000000000006307904
|
Sager | Ribbon Cables / IDC Cables .050 Tiger Eye IDC Ribbon Cable Assemblies, Terminal/Socket Min Qty: 1 | 0 |
|
$10.9500 / $15.6600 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$10.1000 / $19.5900 | Buy Now |
DISTI #
60b0ddb03f7a2d03334e4b62
|
Samtec | .050" Tiger Eye™ IDC Ribbon Cable Assemblies, Terminal/Socket RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 4 Days Container: CLAMSHELL | 0 |
|
$7.9800 / $15.6600 | Buy Now |
Part Details for FFMD-10-D-39.00-01
FFMD-10-D-39.00-01 CAD Models
FFMD-10-D-39.00-01 Part Data Attributes
|
FFMD-10-D-39.00-01
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
FFMD-10-D-39.00-01
Samtec Inc
Cable Assembly, 20 Conductor(s), 30AWG, 215V, Flat Cable,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Conductor Finish | TIN | |
Connector Side1 | TERMINAL | |
Connector Side2 | TERMINAL | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | STRANDED | |
Cross Section Area | 0.051 mm2 | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Material | POLYVINYLCHLORIDE | |
Length | 0.991 mm | |
MIL Conformance | NO | |
Number of Conductors | 20 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 2.5 A | |
Rated Voltage | 215 V | |
Shielding | NO | |
Stranding | 7X38 | |
Wire Gauge | 30 AWG | |
Wire and Cable Name | FLAT CABLE |