Part Details for FFMD-10-T-08.66-01-N by Samtec Inc
Overview of FFMD-10-T-08.66-01-N by Samtec Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FFMD-10-T-08.66-01-N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-FFMD-10-T-08.66-01-N-ND
|
DigiKey | .050" TIGER EYE IDC RIBBON CABLE Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$16.4400 | Buy Now |
DISTI #
FFMD-10-T-08.66-01
|
Avnet Americas | Cable Assembly Flat Ribbon 30AWG 0.22m 20 Position IDC Connector to 20 Position IDC Connector Plug-Receptacle - Bulk (Alt: FFMD-10-T-08.66-01) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$8.1400 / $11.5000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$6.9400 / $13.6400 | Buy Now |
DISTI #
000000000006160520
|
Sager | Ribbon Cables / IDC Cables .050 Tiger Eye IDC Ribbon Cable Assemblies, Terminal/Socket Min Qty: 1 | 0 |
|
$7.6200 / $11.5000 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$6.9400 / $13.6400 | Buy Now |
DISTI #
5d9d51a3b5feef11348deb93
|
Samtec | .050" Tiger Eye™ IDC Ribbon Cable Assemblies, Terminal/Socket RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 3 Days Container: Bulk | 0 |
|
$5.5600 / $11.5000 | Buy Now |
Part Details for FFMD-10-T-08.66-01-N
FFMD-10-T-08.66-01-N CAD Models
FFMD-10-T-08.66-01-N Part Data Attributes
|
FFMD-10-T-08.66-01-N
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
FFMD-10-T-08.66-01-N
Samtec Inc
Cable Assembly, 30AWG, 215V, Flat Ribbon Cable,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Additional Feature | VOLTAGE (DC): 304 | |
Approvals | UL | |
Conductor Finish | TIN | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | STRANDED | |
Cross Section Area | 0.051 mm2 | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Material | PVC | |
Length | 0.214 mm | |
MIL Conformance | NO | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 2.5 A | |
Rated Voltage | 215 V | |
Shielding | NO | |
Stranding | 7X38 | |
Wire Gauge | 30 AWG | |
Wire and Cable Name | FLAT RIBBON CABLE |