There are no models available for this part yet.
Overview of FFMD-10-T-75.00-01-F-N-R by Samtec Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for FFMD-10-T-75.00-01-F-N-R by Samtec Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
612-FFMD-10-T-75.00-01-F-N-R-ND
|
DigiKey | .050" TIGER EYE IDC RIBBON CABLE Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$42.7000 | Buy Now | |
DISTI #
FFMD-10-T-75.00-01
|
Avnet Americas | Cable Assembly Ribbon 1.905m 20 POS IDC to 20 POS IDC HDR-RCP - Bulk (Alt: FFMD-10-T-75.00-01) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$19.0000 / $25.4400 | Buy Now | |
DISTI #
200-FFMD10T750001FNR
|
Mouser Electronics | Ribbon Cables / IDC Cables .050" Tiger Eye IDC Ribbon Cable Assemblies, Terminal/Socket RoHS: Compliant | 0 |
|
$15.3800 / $25.4400 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$16.1800 / $31.8300 | Buy Now | ||
DISTI #
000000000005856093
|
Sager | Ribbon Cables / IDC Cables .050 Tiger Eye IDC Ribbon Cable Assemblies, Terminal/Socket Min Qty: 1 | 0 |
|
$17.7900 / $25.4400 | Buy Now | |
Master Electronics | RoHS: Compliant | 0 |
|
$16.1800 / $31.8300 | Buy Now | ||
DISTI #
5cd8e584cd7c1c4c3834ef28
|
Samtec | .050" Tiger Eye™ IDC Ribbon Cable Assemblies, Terminal/Socket RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 3 Days Container: Bulk | 0 |
|
$12.9700 / $25.4400 | Buy Now |
CAD Models for FFMD-10-T-75.00-01-F-N-R by Samtec Inc
Part Data Attributes for FFMD-10-T-75.00-01-F-N-R by Samtec Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SAMTEC INC
|
Reach Compliance Code
|
compliant
|
Conductor Finish
|
TIN
|
Connector Support Type
|
CABLE ASSEMBLY
|
Construction
|
STRANDED
|
Insulator Material
|
POLYVINYL CHLORIDE
|
Shielding
|
NO
|
Stranding
|
7X38
|
Wire Gauge
|
30 AWG
|