Part Details for FFMD-10-T-78.74-01-N by Samtec Inc
Overview of FFMD-10-T-78.74-01-N by Samtec Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FFMD-10-T-78.74-01-N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AH1606
|
Newark | .050" Tiger Eye Idc Ribbon Cable Assemblies, Terminal/Socket |Samtec FFMD-10-T-78.74-01-N Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$18.5000 / $31.6900 | Buy Now |
DISTI #
FFMD-10-T-78.74-01-N-ND
|
DigiKey | .050 CABLE PLUG Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$32.2500 | Buy Now |
DISTI #
FFMD-10-T-78.74-01
|
Avnet Americas | Ribbon Cable, IDC Plug to IDC Receptacle, 20 Ways, 7 ft, 2 m, 1.27 mm, Tiger Eye FFMD - Bulk (Alt: FFMD-10-T-78.74-01) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$18.1300 / $24.2800 | Buy Now |
DISTI #
200-FFMD10T787401N
|
Mouser Electronics | Ribbon Cables / IDC Cables .050" Tiger Eye IDC Ribbon Cable Assemblies, Terminal/Socket RoHS: Compliant | 0 |
|
$14.6800 / $24.2800 | Order Now |
|
Onlinecomponents.com | .050" Tiger Eye™ IDC Ribbon Cable Assemblies, Terminal/Socket RoHS: Compliant | 0 |
|
$12.3800 / $24.2800 | Buy Now |
DISTI #
FFMD-10-T-78.74-01
|
Avnet Americas | Ribbon Cable, IDC Plug to IDC Receptacle, 20 Ways, 7 ft, 2 m, 1.27 mm, Tiger Eye FFMD - Bulk (Alt: FFMD-10-T-78.74-01) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$18.1300 / $24.2800 | Buy Now |
DISTI #
FFMD-10-T-78.74-01
|
Avnet Americas | Ribbon Cable, IDC Plug to IDC Receptacle, 20 Ways, 7 ft, 2 m, 1.27 mm, Tiger Eye FFMD - Bulk (Alt: FFMD-10-T-78.74-01) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$18.1300 / $24.2800 | Buy Now |
DISTI #
000000000003987781
|
Sager | Ribbon Cables / IDC Cables .050 Tiger Eye IDC Ribbon Cable Assemblies, Terminal/Socket Min Qty: 1 | 0 |
|
$16.9800 / $24.2800 | Buy Now |
DISTI #
3709922
|
Farnell | CABLE ASSY, IDC PLUG-RCPT, 20P, 2M RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 5 Days Container: Each | 0 |
|
$23.1128 | Buy Now |
|
Master Electronics | .050" Tiger Eye™ IDC Ribbon Cable Assemblies, Terminal/Socket RoHS: Compliant | 0 |
|
$12.3800 / $24.2800 | Buy Now |
Part Details for FFMD-10-T-78.74-01-N
FFMD-10-T-78.74-01-N CAD Models
FFMD-10-T-78.74-01-N Part Data Attributes
|
FFMD-10-T-78.74-01-N
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
FFMD-10-T-78.74-01-N
Samtec Inc
Cable Assembly
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Approvals | UL | |
Conductor Finish | TIN | |
Connector Side1 | MALE CONNECTOR | |
Connector Side2 | MALE CONNECTOR | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | STRANDED | |
Cross Section Area | 0.051 mm2 | |
Insulator Material | POLYVINYL CHLORIDE | |
Length | 2 mm | |
Number of Conductors | 20 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 2.5 A | |
Rated Voltage | 215 V | |
Shielding | NO | |
Stranding | 7X38 | |
Wire Gauge | 30 AWG | |
Wire and Cable Name | FLAT CABLE |