Part Details for FFMD-13-01 by Samtec Inc
Overview of FFMD-13-01 by Samtec Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FFMD-13-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33R0034
|
Newark | Wire-To-Board Connector, Ffmd Series, Idc/Idt, Plug, 26, 1.27 Mm, Tin Plated Contacts Rohs Compliant: Yes |Samtec FFMD-13-01 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.7700 / $6.4100 | Buy Now |
DISTI #
99P0966
|
Newark | Connector, Header, 26Pos, 2Row, 1.27Mm, Product Range:Ffmd Series, Connector Mounting:Cable Mount, Through Hole Mount, Contact Material:Beryllium Copper, Contact Plating:Tin Plated Contacts, Contact Termination Type:Idc/Idt Rohs Compliant: Yes |Samtec FFMD-13-01 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.9900 / $5.7700 | Buy Now |
DISTI #
FFMD-13-01-ND
|
DigiKey | CONN IDC 26POS 30AWG VERT Min Qty: 1 Lead time: 6 Weeks Container: Tube |
81 In Stock |
|
$3.5125 / $8.0600 | Buy Now |
DISTI #
FFMD-13-01
|
Avnet Americas | IDC Connector, IDC Header, Male, 1.27 mm, 2 Row, 26 Contacts, Through Hole Mount - Rail/Tube (Alt: FFMD-13-01) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 1 Factory Stock |
|
RFQ | |
DISTI #
200-FFMD1301
|
Mouser Electronics | Ribbon Cables / IDC Cables .050" Tiger Eye IDC Ribbon Cable Assemblies, Terminal/Socket RoHS: Compliant | 58 |
|
$2.3900 / $4.3900 | Buy Now |
|
Onlinecomponents.com | .050" Tiger Eye™ IDC Ribbon Cable Assemblies, Terminal/Socket RoHS: Compliant | 1 Factory Stock |
|
$2.5500 / $5.2600 | Buy Now |
DISTI #
000000000002549446
|
Sager | Ribbon Cables / IDC Cables .050 Tiger Eye IDC Ribbon Cable Assemblies, Terminal/Socket Min Qty: 1 | 0 |
|
$2.7600 / $4.3900 | Buy Now |
DISTI #
FFMD-13-01
|
Avnet Abacus | IDC Connector, IDC Header, Male, 1.27 mm, 2 Row, 26 Contacts, Through Hole Mount (Alt: FFMD-13-01) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | .050" Tiger Eye™ IDC Ribbon Cable Assemblies, Terminal/Socket RoHS: Compliant | 1 Factory Stock |
|
$2.5500 / $5.2600 | Buy Now |
DISTI #
5cd8e579cd7c1c4c3834e2d6
|
Samtec | .050" Tiger Eye™ IDC Ribbon Cable Assemblies, Terminal/Socket RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Tube | 1 |
|
$2.0160 / $4.3920 | Buy Now |
Part Details for FFMD-13-01
FFMD-13-01 CAD Models
FFMD-13-01 Part Data Attributes
|
FFMD-13-01
Samtec Inc
Buy Now
|
Compare Parts:
FFMD-13-01
Samtec Inc
|
Samacsys Manufacturer | SAMTEC |