Part Details for FFMD-13-T-40.00-01-N by Samtec Inc
Overview of FFMD-13-T-40.00-01-N by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FFMD-13-T-40.00-01-N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FFMD-13-T-40.00-01-N-ND
|
DigiKey | .050 CABLE PLUG Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$39.2800 | Buy Now |
DISTI #
FFMD-13-T-40.00-01
|
Avnet Americas | Cable Assembly Ribbon 1.016m 26 POS IDC to 26 POS IDC HDR-RCP - Bulk (Alt: FFMD-13-T-40.00-01) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$17.3000 / $23.1600 | Buy Now |
DISTI #
200-FFMD13T400001N
|
Mouser Electronics | Ribbon Cables / IDC Cables .050" Tiger Eye IDC Ribbon Cable Assemblies, Terminal/Socket | 0 |
|
$14.0100 / $23.1600 | Order Now |
|
Onlinecomponents.com | .050" Tiger Eye™ IDC Ribbon Cable Assemblies, Terminal/Socket RoHS: Compliant | 0 |
|
$14.5700 / $28.4000 | Buy Now |
DISTI #
000000000003852789
|
Sager | Ribbon Cables / IDC Cables Min Qty: 1 | 0 |
|
$16.2000 / $23.1600 | Buy Now |
|
Master Electronics | .050" Tiger Eye™ IDC Ribbon Cable Assemblies, Terminal/Socket RoHS: Compliant | 0 |
|
$14.5700 / $28.4000 | Buy Now |
DISTI #
5cd8e59bcd7c1c4c38350a86
|
Samtec | .050" Tiger Eye™ IDC Ribbon Cable Assemblies, Terminal/Socket RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 3 Days Container: CLAMSHELL | 0 |
|
$11.8100 / $23.1600 | Buy Now |
Part Details for FFMD-13-T-40.00-01-N
FFMD-13-T-40.00-01-N CAD Models
FFMD-13-T-40.00-01-N Part Data Attributes
|
FFMD-13-T-40.00-01-N
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
FFMD-13-T-40.00-01-N
Samtec Inc
Cable Assembly
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Conductor Finish | TIN | |
Connector Side1 | TERMINAL | |
Connector Side2 | SOCKET | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | STRANDED | |
Cross Section Area | 0.051 mm2 | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Material | POLYVINYLCHLORIDE | |
Length | 1.016 mm | |
MIL Conformance | NO | |
Number of Conductors | 26 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 2.5 A | |
Rated Voltage | 215 V | |
Shielding | NO | |
Stranding | 7X38 | |
Wire Gauge | 30 AWG | |
Wire and Cable Name | FLAT CABLE |