Part Details for FFMD-16-D-12.00-01-R by Samtec Inc
Overview of FFMD-16-D-12.00-01-R by Samtec Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FFMD-16-D-12.00-01-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FFMD-16-D-12.00-01
|
Avnet Americas | Cable Assembly Ribbon 0.305m 32 POS IDC to 32 POS IDC HDR-HDR - Bulk (Alt: FFMD-16-D-12.00-01) RoHS: Compliant Min Qty: 250 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$8.8200 / $12.1900 | Buy Now |
DISTI #
FFMD-16-D-12.00-01
|
Avnet Americas | Cable Assembly Ribbon 0.305m 32 POS IDC to 32 POS IDC HDR-HDR - Bulk (Alt: FFMD-16-D-12.00-01) RoHS: Compliant Min Qty: 250 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$8.8200 / $12.1900 | Buy Now |
Part Details for FFMD-16-D-12.00-01-R
FFMD-16-D-12.00-01-R CAD Models
FFMD-16-D-12.00-01-R Part Data Attributes:
|
FFMD-16-D-12.00-01-R
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
FFMD-16-D-12.00-01-R
Samtec Inc
Cable Assembly, 30AWG,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Conductor Finish | TIN | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | STRANDED | |
Insulator Material | POLYVINYL CHLORIDE | |
Shielding | NO | |
Stranding | 7X38 | |
Wire Gauge | 30 AWG |