Part Details for FFMD-24-D-12.00-01 by Samtec Inc
Overview of FFMD-24-D-12.00-01 by Samtec Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FFMD-24-D-12.00-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99P1436
|
Newark | .050" Tiger Eye Idc Ribbon Cable Assemblies, Terminal/Socket |Samtec FFMD-24-D-12.00-01 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.0800 / $25.0500 | Buy Now |
DISTI #
FFMD-24-D-12.00-01-ND
|
DigiKey | .050 CABLE PLUG Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$24.5300 | Buy Now |
DISTI #
FFMD-24-D-12.00-01
|
Avnet Americas | Cable Assembly Flat Ribbon 0.3m 30AWG 48 POS IDC Connector to 48 POS IDC Connector M-M IDT-IDT Bulk - Bulk (Alt: FFMD-24-D-12.00-01) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$13.7900 / $18.4700 | Buy Now |
DISTI #
FFMD-24-D-12.00-01
|
Avnet Americas | Cable Assembly Ribbon 0.305m 48 POS IDC to 48 POS IDC HDR-HDR - Bulk (Alt: FFMD-24-D-12.00-01) RoHS: Compliant Min Qty: 250 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
200-FFMD24D120001
|
Mouser Electronics | Ribbon Cables / IDC Cables .050" Tiger Eye IDC Ribbon Cable Assemblies, Terminal/Socket RoHS: Compliant | 0 |
|
$11.1700 / $18.4700 | Order Now |
|
Onlinecomponents.com | .050" Tiger Eye™ IDC Ribbon Cable Assemblies, Terminal/Socket RoHS: Compliant | 0 |
|
$9.4200 / $18.4700 | Buy Now |
DISTI #
FFMD-24-D-12.00-01
|
Avnet Americas | Cable Assembly Flat Ribbon 0.3m 30AWG 48 POS IDC Connector to 48 POS IDC Connector M-M IDT-IDT Bulk - Bulk (Alt: FFMD-24-D-12.00-01) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$13.7900 / $18.4700 | Buy Now |
DISTI #
FFMD-24-D-12.00-01
|
Avnet Americas | Cable Assembly Ribbon 0.305m 48 POS IDC to 48 POS IDC HDR-HDR - Bulk (Alt: FFMD-24-D-12.00-01) RoHS: Compliant Min Qty: 250 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000002208389
|
Sager | Ribbon Cables / IDC Cables .050 Tiger Eye IDC Ribbon Cable Assemblies, Terminal/Socket Min Qty: 1 | 0 |
|
$12.9200 / $18.4700 | Buy Now |
|
Master Electronics | .050" Tiger Eye™ IDC Ribbon Cable Assemblies, Terminal/Socket RoHS: Compliant | 0 |
|
$9.4200 / $18.4700 | Buy Now |
Part Details for FFMD-24-D-12.00-01
FFMD-24-D-12.00-01 CAD Models
FFMD-24-D-12.00-01 Part Data Attributes:
|
FFMD-24-D-12.00-01
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
FFMD-24-D-12.00-01
Samtec Inc
Cable Assembly,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Conductor Finish | TIN | |
Connector Side1 | MALE CONNECTOR | |
Connector Side2 | MALE CONNECTOR | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | STRANDED | |
Cross Section Area | 0.051 mm2 | |
Insulator Material | POLYVINYL CHLORIDE | |
Length | 0.305 mm | |
Number of Conductors | 48 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 2.5 A | |
Rated Voltage | 215 V | |
Shielding | NO | |
Stranding | 7X38 | |
Wire Gauge | 30 AWG | |
Wire and Cable Name | FLAT CABLE |