There are no models available for this part yet.
Overview of FFMD-25-T-04.95-01-N by Samtec Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for FFMD-25-T-04.95-01-N by Samtec Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
612-FFMD-25-T-04.95-01-N-ND
|
DigiKey | .050" TIGER EYE IDC RIBBON CABLE Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$32.4500 | Buy Now | |
DISTI #
FFMD-25-T-04.95-01
|
Avnet Americas | Cable Assembly Ribbon 0.126m 50 POS IDC to 50 POS IDC HDR-RCP - Bulk (Alt: FFMD-25-T-04.95-01) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$13.9800 / $18.7200 | Buy Now | |
DISTI #
200-FFMD-25T04.9501N
|
Mouser Electronics | Ribbon Cables / IDC Cables .050" Tiger Eye IDC Ribbon Cable Assemblies, Terminal/Socket | 0 |
|
$11.3200 / $18.7200 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$12.0700 / $23.4300 | Buy Now | ||
DISTI #
000000000005856225
|
Sager | Ribbon Cables / IDC Cables .050 Tiger Eye IDC Ribbon Cable Assemblies, Terminal/Socket Min Qty: 1 | 0 |
|
$13.0900 / $18.7200 | Buy Now | |
Master Electronics | RoHS: Compliant | 0 |
|
$12.0700 / $23.4300 | Buy Now | ||
DISTI #
5cd8e5b4cd7c1c4c38352806
|
Samtec | .050" Tiger Eye™ IDC Ribbon Cable Assemblies, Terminal/Socket RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 3 Days Container: CLAMSHELL | 0 |
|
$9.5500 / $18.7200 | Buy Now |
CAD Models for FFMD-25-T-04.95-01-N by Samtec Inc
Part Data Attributes for FFMD-25-T-04.95-01-N by Samtec Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SAMTEC INC
|
Reach Compliance Code
|
compliant
|
Conductor Finish
|
TIN
|
Connector Support Type
|
CABLE ASSEMBLY
|
Construction
|
STRANDED
|
Insulator Material
|
POLYVINYL CHLORIDE
|
Length
|
0.12 mm
|
Shielding
|
NO
|
Stranding
|
7X38
|
Wire Gauge
|
30 AWG
|