There are no models available for this part yet.
Overview of FFS-11-03 by Honeywell Sensing and Control
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Computing and Data Storage
Energy and Power Systems
Price & Stock for FFS-11-03 by Honeywell Sensing and Control
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
61M3558
|
Newark | Limit Switch, Dpst-1No/1Nc, Limit Switch Actuator:Non Contact Switch, Contact Configuration:Dpst-1No, Spst-Nc, Contact Current Ac Max:2A, Contact Voltage Ac Max:230V, Operating Force Max:-, Product Range:Ff Series Rohs Compliant: Yes |Honeywell FFS-11-03 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$626.0000 / $710.2700 | Buy Now | |
DISTI #
785-FFS-11-03
|
Mouser Electronics | Basic / Snap Action Switches 1NC/1NO 230Vac 2A Non-Contact Switch RoHS: Not Compliant | 0 |
|
Order Now | ||
DISTI #
71268036
|
RS | Safety Switches | Honeywell FFS-11-03 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$665.7700 | RFQ | |
Onlinecomponents.com | Proximity Sensor NO/NC 1cm 30VDC 230VAC RoHS: Compliant | 0 |
|
$466.9900 / $652.0800 | Buy Now | ||
Master Electronics | Proximity Sensor NO/NC 1cm 30VDC 230VAC RoHS: Compliant | 0 |
|
$466.9900 / $652.0800 | Buy Now |
CAD Models for FFS-11-03 by Honeywell Sensing and Control
Part Data Attributes for FFS-11-03 by Honeywell Sensing and Control
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
HONEYWELL SENSING AND CONTROL
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.50.70.00
|
Body Breadth
|
19 mm
|
Body Height
|
87 mm
|
Body Length or Diameter
|
24 mm
|
Contact (AC) Max Rating R Load
|
2A@230VAC
|
Contact Current(AC)-Max
|
2 A
|
Contact Current(DC)-Max
|
2 A
|
Contact (DC) Max Rating R Load
|
2A@30VDC
|
Contact Voltage(AC)-Max
|
230 V
|
Contact Voltage(DC)-Max
|
30 V
|
Mounting Feature
|
PANEL MOUNT
|
Operating Temperature-Max
|
55 °C
|
Operating Temperature-Min
|
-10 °C
|
Sealing
|
IP67
|
Surface Mount
|
NO
|
Switch Action
|
MOMENTARY
|
Switch Function
|
DPST
|
Switch Type
|
SNAP ACTING/LIMIT SWITCH
|
Termination Type
|
WIRE
|
Related Parts for FFS-11-03
-
FFS-20-03Snap Acting/Limit Switches
-
FKC08-48D15Power Supply Modules
-
FFPF60SB60DSTURectifier Diodes
-
12045773Terminals and Terminal Blocks
-
3-640430-2Headers and Edge Type Connectors
-
FM09A250V6AElectric Fuses
-
FKR1113F-TRVisible LEDs
-
FDD6670APower Field-Effect Transistors
-
FJN4301RTASmall Signal Bipolar Transistors