Part Details for FFS-11-QD05 by Honeywell Sensing and Control
Overview of FFS-11-QD05 by Honeywell Sensing and Control
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Computing and Data Storage
Energy and Power Systems
Price & Stock for FFS-11-QD05
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
785-FFS-11-QD05
|
Mouser Electronics | Basic / Snap Action Switches 1NC/1NO 230Vac 2A Non-Contact Switch RoHS: Not Compliant | 0 |
|
$1,044.9300 | Order Now |
DISTI #
71268039
|
RS | Safety Switches | Honeywell FFS-11-QD05 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$1,558.1500 | RFQ |
|
Onlinecomponents.com | Proximity Sensor NO/NC 1cm 30VDC 230VAC RoHS: Compliant | 0 |
|
$620.8300 / $1,026.4900 | Buy Now |
DISTI #
C1S315200032950
|
Chip1Stop | Switch Safety Interlock N.O./N.C. DPST 2A 230VAC 30VDC Screw Mount Connector RoHS: Not Compliant pbFree: No | 15 |
|
$181.0000 | Buy Now |
|
Master Electronics | Proximity Sensor NO/NC 1cm 30VDC 230VAC RoHS: Compliant | 0 |
|
$620.8300 / $1,026.4900 | Buy Now |
Part Details for FFS-11-QD05
FFS-11-QD05 CAD Models
FFS-11-QD05 Part Data Attributes
|
FFS-11-QD05
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
FFS-11-QD05
Honeywell Sensing and Control
Snap Acting/Limit Switch, DPST, Momentary, 2A, 30VDC, Quick Connect Terminal, Panel Mount
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Body Breadth | 19 mm | |
Body Height | 87 mm | |
Body Length or Diameter | 24 mm | |
Contact (AC) Max Rating R Load | 2A@230VAC | |
Contact Current(AC)-Max | 2 A | |
Contact Current(DC)-Max | 2 A | |
Contact (DC) Max Rating R Load | 2A@30VDC | |
Contact Voltage(AC)-Max | 230 V | |
Contact Voltage(DC)-Max | 30 V | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | -10 °C | |
Sealing | IP67 | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | DPST | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Termination Type | QUICK CONNECT |