Part Details for FFSD-04-D-06.00-01 by Samtec Inc
Overview of FFSD-04-D-06.00-01 by Samtec Inc
- Distributor Offerings: (17 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FFSD-04-D-06.00-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AJ5025
|
Newark | Cable Assy, 8P Idc Rcpt-Rcpt, 152.4Mm Rohs Compliant: Yes |Samtec FFSD-04-D-06.00-01 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.3200 / $13.1800 | Buy Now |
DISTI #
SAM11149-ND
|
DigiKey | .050 X .050 C.L. FEMALE IDC ASSE Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
244 In Stock |
|
$7.0792 / $11.7100 | Buy Now |
DISTI #
FFSD-04-D-06.00-01
|
Avnet Americas | Cable Assembly Flat Ribbon 0.152m 30AWG 8 POS IDC Connector to 8 POS IDC Connector F-F IDT-IDT Bulk - Bulk (Alt: FFSD-04-D-06.00-01) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$7.0200 / $10.4700 | Buy Now |
DISTI #
FFSD-04-D-06.00-01
|
Avnet Americas | Cable Assembly Flat Ribbon 0.152m 30AWG 8 POS IDC Connector to 8 POS IDC Connector F-F IDT-IDT Bulk - Bulk (Alt: FFSD-04-D-06.00-01) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$7.0200 / $10.4700 | Buy Now |
DISTI #
FFSD-04-D-06.00-01
|
Avnet Americas | Cable Assembly Ribbon 0.152m 8 POS IDC to 8 POS IDC RCP-RCP - Bulk (Alt: FFSD-04-D-06.00-01) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$7.7300 / $11.4100 | Buy Now |
DISTI #
FFSD-04-D-06.00-01
|
Avnet Americas | Cable Assembly Flat Ribbon 0.152m 30AWG 8 POS IDC Connector to 8 POS IDC Connector F-F IDT-IDT Bulk - Bulk (Alt: FFSD-04-D-06.00-01) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$7.0200 / $10.4700 | Buy Now |
DISTI #
200-FFSD04D06.0001
|
Mouser Electronics | Ribbon Cables / IDC Cables .050" Low Profile Tiger Eye IDC Ribbon Cable Assembly RoHS: Compliant | 135 |
|
$5.2300 / $10.4700 | Buy Now |
DISTI #
V36:1790_08137675
|
Arrow Electronics | Cable Assembly 0.15m 30AWG 0.635mm 8 to 8 POS IDC Connector to IDC Connector F-F TIGER EYE™ Bulk RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 2312 | Americas - 250 |
|
$9.1400 / $10.4700 | Buy Now |
DISTI #
V99:2348_08137675
|
Arrow Electronics | Cable Assembly 0.15m 30AWG 0.635mm 8 to 8 POS IDC Connector to IDC Connector F-F TIGER EYE™ Bulk RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 2213 | Americas - 1 |
|
$9.1400 / $10.4700 | Buy Now |
|
Onlinecomponents.com | This flat Tiger Eye™ IDC socket cable system features an exceptionally low profile design with a multi-finger, BeCu contact system for high reliability and high cycle applications. Optional rugged strain relief is available for a more robust connection in RoHS: Compliant |
10 In Stock |
|
$5.3700 / $11.6400 | Buy Now |