Part Details for FFSD-05-D-07.00-01-N by Samtec Inc
Overview of FFSD-05-D-07.00-01-N by Samtec Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FFSD-05-D-07.00-01-N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99P2053
|
Newark | Cable Assembly, Idc, 10 Conductor, 7", Grey, Connector Type A:Idc Receptacle, Connector Type B:Idc Receptacle, No. Of Positions:10Positions, Cable Length - Imperial:7", Cable Length - Metric:178Mm, Connector Pitch:1.27Mm Rohs Compliant: Yes |Samtec FFSD-05-D-07.00-01-N Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.3900 / $17.1900 | Buy Now |
DISTI #
SAM11150-ND
|
DigiKey | .050 X .050 C.L. FEMALE IDC ASSE Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
339 In Stock |
|
$9.3720 / $14.9200 | Buy Now |
DISTI #
FFSD-05-D-07.00-01-N
|
Avnet Americas | Cable Assembly Flat Ribbon 0.177m 30AWG 10 POS IDC Connector to 10 POS IDC Connector F-F IDT-IDT Bulk (Alt: FFSD-05-D-07.00-01-N) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 6 Days | 0 |
|
$7.7800 / $10.7100 | Buy Now |
DISTI #
200-FFSD05D07.0001N
|
Mouser Electronics | Ribbon Cables / IDC Cables .050" Low Profile Tiger Eye IDC Ribbon Cable Assembly RoHS: Compliant | 43 |
|
$5.7900 / $11.5900 | Buy Now |
|
Onlinecomponents.com | This flat Tiger Eye™ IDC socket cable system features an exceptionally low profile design with a multi-finger, BeCu contact system for high reliability and high cycle applications. Optional rugged strain relief is available for a more robust connection in RoHS: Compliant | 0 |
|
$4.4700 / $11.5900 | Buy Now |
DISTI #
FFSD-05-D-07.00-01-N
|
Avnet Americas | Cable Assembly Flat Ribbon 0.177m 30AWG 10 POS IDC Connector to 10 POS IDC Connector F-F IDT-IDT Bulk (Alt: FFSD-05-D-07.00-01-N) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 6 Days | 0 |
|
$7.7800 / $10.7100 | Buy Now |
DISTI #
FFSD-05-D-07.00-01-N
|
Avnet Abacus | Cable Assembly Flat Ribbon 0.177m 30AWG 10 POS IDC Connector to 10 POS IDC Connector F-F IDT-IDT Bulk (Alt: FFSD-05-D-07.00-01-N) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 4 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | This flat Tiger Eye™ IDC socket cable system features an exceptionally low profile design with a multi-finger, BeCu contact system for high reliability and high cycle applications. Optional rugged strain relief is available for a more robust connection in RoHS: Compliant | 0 |
|
$4.4700 / $11.5900 | Buy Now |
DISTI #
5cd8e59acd7c1c4c383509f5
|
Samtec | .050" Low Profile Tiger Eye™ IDC Ribbon Cable Assembly RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 4 Days Container: Bulk | 0 |
|
$4.4700 / $11.5900 | Buy Now |
DISTI #
FFSD-05-D-07.00-01-N
|
Toby Electronics | FFSD - Samtec 1.27mm Tiger Eye™ IDC Ribbon Cable Assembly Socket Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 3 Days | 0 |
|
$4.2554 / $11.1537 | Buy Now |