Part Details for FFSD-05-D-50.00-01-N-RN1 by Samtec Inc
Overview of FFSD-05-D-50.00-01-N-RN1 by Samtec Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
Price & Stock for FFSD-05-D-50.00-01-N-RN1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FFSD-05-D-50.00-01
|
Avnet Americas | .050" Low Profile Tiger Eye IDC Ribbon Cable - Bulk (Alt: FFSD-05-D-50.00-01) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$13.5900 / $19.1900 | Buy Now |
DISTI #
200-FSD05D500001NRN1
|
Mouser Electronics | Samtec .050" Low Profile Tiger Eye IDC Ribbon Cable Assembly | 0 |
|
$7.8000 / $19.1900 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$10.7900 / $24.0300 | Buy Now |
DISTI #
000000000007197879
|
Sager | .050 LOW PROFILE TIGER EYE� IDC RIBBON CABLE ASSEMBLY Min Qty: 1 | 0 |
|
$12.4300 / $19.1900 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$10.7900 / $24.0300 | Buy Now |
DISTI #
655de5ef9a6a301e91bc9c93
|
Samtec | .050" Low Profile Tiger Eye™ IDC Ribbon Cable Assembly RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 4 Days Container: Bulk | 0 |
|
$7.8030 / $19.1930 | Buy Now |