Part Details for FFSD-06-D-03.00-01-N by Samtec Inc
Overview of FFSD-06-D-03.00-01-N by Samtec Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FFSD-06-D-03.00-01-N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84T3400
|
Newark | Cable Assembly, Idc, 12 Conductor, 3", Grey, Connector Type A:Idc Receptacle, Connector Type B:Idc Receptacle, No. Of Positions:12Positions, Cable Length - Imperial:3", Cable Length - Metric:76Mm, Connector Pitch:1.27Mm Rohs Compliant: Yes |Samtec FFSD-06-D-03.00-01-N Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.6300 / $12.6300 | Buy Now |
DISTI #
SAM12549-ND
|
DigiKey | .050 X .050 C.L. FEMALE IDC ASSE Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
722 In Stock |
|
$4.6630 / $7.9900 | Buy Now |
DISTI #
FFSD-06-D-03.00-01
|
Avnet Americas | Cable Assembly Flat Ribbon 0.076m 30AWG 12 POS IDC Connector to 12 POS IDC Connector F-F IDT-IDT Bulk - Bulk (Alt: FFSD-06-D-03.00-01) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 5 Days Container: Bulk | 0 |
|
$7.4800 / $10.3100 | Buy Now |
DISTI #
200-FFSD06D03.0001N
|
Mouser Electronics | Ribbon Cables / IDC Cables .050" Low Profile Tiger Eye IDC Ribbon Cable Assembly RoHS: Compliant | 95 |
|
$7.2900 / $11.9700 | Buy Now |
|
Onlinecomponents.com | This flat Tiger Eye™ IDC socket cable system features an exceptionally low profile design with a multi-finger, BeCu contact system for high reliability and high cycle applications. Optional rugged strain relief is available for a more robust connection in RoHS: Compliant | 0 |
|
$5.9400 / $13.2200 | Buy Now |
|
Quest Components | 64 |
|
$6.3640 / $10.3200 | Buy Now | |
|
Master Electronics | This flat Tiger Eye™ IDC socket cable system features an exceptionally low profile design with a multi-finger, BeCu contact system for high reliability and high cycle applications. Optional rugged strain relief is available for a more robust connection in RoHS: Compliant | 0 |
|
$5.9400 / $13.2200 | Buy Now |
DISTI #
5cd8e5aacd7c1c4c38351c04
|
Samtec | .050" Low Profile Tiger Eye™ IDC Ribbon Cable Assembly RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 1 Days Container: Bulk | 0 |
|
$4.3000 / $11.1600 | Buy Now |
DISTI #
FFSD-06-D-03.00-01-N
|
Toby Electronics | FFSD - Samtec 1.27mm Tiger Eye™ IDC Ribbon Cable Assembly Socket Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 3 Days | 0 |
|
$4.1901 / $10.9775 | Buy Now |