Part Details for FFSD-07-D-07.00-01-N-R by Samtec Inc
Overview of FFSD-07-D-07.00-01-N-R by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FFSD-07-D-07.00-01-N-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84T3446
|
Newark | Cable Assembly, Idc, 14Cond, 7", Grey, Connector Type A:Idc 14 Position Receptacle, Connector Type B:Idc 14 Position Receptacle, No. Of Positions:14Positions, Cable Length - Imperial:7", Cable Length - Metric:178Mm, Gender:Receptaclerohs Compliant: Yes |Samtec FFSD-07-D-07.00-01-N-R Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.5000 / $14.0700 | Buy Now |
DISTI #
FFSD-07-D-07.00-01-N-R-ND
|
DigiKey | .050 X .050 C.L. FEMALE IDC ASSE Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$17.7500 | Buy Now |
DISTI #
FFSD-07-D-07.00-01-N-R
|
Avnet Americas | Cable Assembly Flat Ribbon 0.177m 30AWG 14 POS IDC Connector to 14 POS IDC Connector F-F IDT-IDT Bulk - Bulk (Alt: FFSD-07-D-07.00-01-N-R) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 3 Weeks, 1 Days Container: Bulk | 0 |
|
$8.3400 / $12.4300 | Buy Now |
DISTI #
200-FFSD07D070001NR
|
Mouser Electronics | Ribbon Cables / IDC Cables .050" Low Profile Tiger Eye IDC Ribbon Cable Assembly RoHS: Compliant | 0 |
|
$6.2100 / $12.4300 | Order Now |
|
Onlinecomponents.com | This flat Tiger Eye™ IDC socket cable system features an exceptionally low profile design with a multi-finger, BeCu contact system for high reliability and high cycle applications. Optional rugged strain relief is available for a more robust connection in RoHS: Compliant | 0 |
|
$6.6100 / $14.7300 | Buy Now |
|
Master Electronics | This flat Tiger Eye™ IDC socket cable system features an exceptionally low profile design with a multi-finger, BeCu contact system for high reliability and high cycle applications. Optional rugged strain relief is available for a more robust connection in RoHS: Compliant | 0 |
|
$6.6100 / $14.7300 | Buy Now |
DISTI #
5cd8e604cd7c1c4c38357da8
|
Samtec | RoHS: Compliant Min Qty: 1 Lead time: 4 Weeks, 3 Days Container: Bulk | 0 |
|
$4.7900 / $12.4300 | Buy Now |