There are no models available for this part yet.
Overview of FFSD-08-D-21.70-01-S-N-R by Samtec Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
Price & Stock for FFSD-08-D-21.70-01-S-N-R by Samtec Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
FFSD-08-D-21.70-01
|
Avnet Americas | .050" Low Profile Tiger Eye IDC Ribbon Cable - Bulk (Alt: FFSD-08-D-21.70-01) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$13.1500 / $18.5800 | Buy Now | |
DISTI #
200-FFSD08D217001SNR
|
Mouser Electronics | Samtec .050" Low Profile Tiger Eye IDC Ribbon Cable Assembly | 0 |
|
$7.5500 / $18.5800 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$10.4500 / $23.2500 | Buy Now | ||
DISTI #
000000000007197895
|
Sager | .050 LOW PROFILE TIGER EYE� IDC RIBBON CABLE ASSEMBLY Min Qty: 1 | 0 |
|
$12.0300 / $18.5800 | Buy Now | |
Master Electronics | RoHS: Compliant | 0 |
|
$10.4500 / $23.2500 | Buy Now | ||
DISTI #
652d229e8dd2dcafd64410e2
|
Samtec | .050" Low Profile Tiger Eye™ IDC Ribbon Cable Assembly RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 4 Days Container: Bulk | 0 |
|
$7.5500 / $18.5800 | Buy Now |