There are no models available for this part yet.
Overview of FFSD-10-D-03.00-01-N by Samtec Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 14 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
Price & Stock for FFSD-10-D-03.00-01-N by Samtec Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
99P3017
|
Newark | Cable Assembly, Idc, 20 Conductor, 3", Grey, Connector Type A:Idc Receptacle, Connector Type B:Idc Receptacle, No. Of Positions:20Positions, Cable Length - Imperial:3", Cable Length - Metric:76Mm, Connector Pitch:1.27Mm Rohs Compliant: Yes |Samtec FFSD-10-D-03.00-01-N RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 54 |
|
$9.2300 / $14.1700 | Buy Now | |
DISTI #
33AC2660
|
Newark | Cable Assy, Idc Rcpt-Rcpt, 20P, 76.2Mm, Connector To Connector:Idc Receptacle To Idc Receptacle, No. Of Positions:20Ways, Cable Length - Imperial:3", Cable Length - Metric:76.2Mm, Connector Pitch:1.27Mm, Cable Pitch:0.635Mm, Product Rohs Compliant: Yes |Samtec FFSD-10-D-03.00-01-N RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.8200 / $13.2700 | Buy Now | |
DISTI #
SAM8900-ND
|
DigiKey | CABLE ASSEM .05" 20POS 3" Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
222 In Stock |
|
$11.5602 / $22.4400 | Buy Now | |
DISTI #
FFSD-10-D-03.00-01
|
Avnet Americas | Cable Assembly Flat Ribbon 0.076m 30AWG 20 POS IDC Connector to 20 POS IDC Connector F-F IDT-IDT Bulk - Bulk (Alt: FFSD-10-D-03.00-01) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 1726 Factory Stock |
|
RFQ | ||
DISTI #
200-FFSD10D03.0001N
|
Mouser Electronics | Ribbon Cables / IDC Cables .050" Low Profile Tiger Eye IDC Ribbon Cable Assembly RoHS: Compliant | 1377 |
|
$5.0500 / $12.4100 | Buy Now | |
Onlinecomponents.com | Flat Ribbon Cable - IDC Receptacle - IDT Receptacle - 20 Ways - 76.2 mm - 1.27 mm. RoHS: Compliant |
631 In Stock 1567 Factory Stock |
|
$11.8500 / $17.3700 | Buy Now | ||
DISTI #
71197089
|
Verical | Cable Assembly 0.07m 30AWG 0.635mm 20 to 20 POS IDC Connector to IDC Connector F-F TIGER EYE™ Bulk RoHS: Compliant Min Qty: 5 Package Multiple: 5 | Americas - 495 |
|
$15.8210 / $22.5810 | Buy Now | |
DISTI #
71196855
|
Verical | Cable Assembly 0.07m 30AWG 0.635mm 20 to 20 POS IDC Connector to IDC Connector F-F TIGER EYE™ Bulk RoHS: Compliant Min Qty: 6 Package Multiple: 1 | Americas - 135 |
|
$8.2400 / $11.0300 | Buy Now | |
Powell Electronics | .050 Tiger Eye IDC Ribbon Cable Assem Min Qty: 10 | 1139 |
|
$8.0400 / $11.7500 | Buy Now | ||
DISTI #
000000000000710953
|
Sager | Ribbon Cables / IDC Cables .050 Low Profile Tiger Eye IDC Ribbon Cable Assembly Min Qty: 1 | 1746 |
|
$8.0400 / $12.4100 | Buy Now |
CAD Models for FFSD-10-D-03.00-01-N by Samtec Inc
Related Parts for FFSD-10-D-03.00-01-N
-
FFSD-10-D-02.00-01-NOther Interconnects
-
EHF-110-01-L-DHeaders and Edge Type Connectors
-
C0603C393J3RACFixed Capacitors
-
CRCW04022R20FKEDFixed Resistors
-
ULN2803ASmall Signal Bipolar Transistors
-
2301994-6Telecom and Datacom Connectors
-
INA260AIPWRPower Management Circuits
-
88E1512-A0-NNP2I000Network Interfaces