Part Details for FFSD-10-D-04.00-01-N-RW-D02-R by Samtec Inc
Overview of FFSD-10-D-04.00-01-N-RW-D02-R by Samtec Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FFSD-10-D-04.00-01-N-RW-D02-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FFSD-10-D-04.00-01
|
Avnet Americas | Cable Assembly Ribbon 0.102m 20 POS IDC to 20 POS IDC RCP-RCP - Bulk (Alt: FFSD-10-D-04.00-01) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000005856570
|
Sager | Ribbon Cables / IDC Cables | 0 |
|
Buy Now |
Part Details for FFSD-10-D-04.00-01-N-RW-D02-R
FFSD-10-D-04.00-01-N-RW-D02-R CAD Models
FFSD-10-D-04.00-01-N-RW-D02-R Part Data Attributes
|
FFSD-10-D-04.00-01-N-RW-D02-R
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
FFSD-10-D-04.00-01-N-RW-D02-R
Samtec Inc
Cable Assembly, 30AWG,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Approvals | UL | |
Conductor Finish | TIN | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | STRANDED | |
Insulator Material | POLYVINYL CHLORIDE | |
Shielding | NO | |
Stranding | 7X38 | |
Wire Gauge | 30 AWG |