Part Details for FFSD-10-D-08.46-01-N by Samtec Inc
Overview of FFSD-10-D-08.46-01-N by Samtec Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FFSD-10-D-08.46-01-N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-FFSD-10-D-08.46-01-N-ND
|
DigiKey | .050" LOW PROFILE TIGER EYE IDC Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$20.3000 | Buy Now |
DISTI #
FFSD-10-D-08.46-01
|
Avnet Americas | Cable Assembly Ribbon 0.215m 20 POS IDC to 20 POS IDC RCP-RCP (Alt: FFSD-10-D-08.46-01) RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
$8.7100 / $12.7400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5.9800 / $16.8500 | Buy Now |
DISTI #
000000000005856589
|
Sager | Ribbon Cables / IDC Cables .050 Low Profile Tiger Eye IDC Ribbon Cable Assembly Min Qty: 10 | 0 |
|
$7.0900 / $12.7400 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$5.9800 / $16.8500 | Buy Now |
DISTI #
5cd8e5decd7c1c4c38355499
|
Samtec | .050" Low Profile Tiger Eye™ IDC Ribbon Cable Assembly RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 1 Days Container: Bulk | 0 |
|
$5.4700 / $13.4500 | Buy Now |
Part Details for FFSD-10-D-08.46-01-N
FFSD-10-D-08.46-01-N CAD Models
FFSD-10-D-08.46-01-N Part Data Attributes
|
FFSD-10-D-08.46-01-N
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
FFSD-10-D-08.46-01-N
Samtec Inc
Cable Assembly, 30AWG,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Approvals | UL | |
Conductor Finish | TIN | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | STRANDED | |
Insulator Material | POLYVINYL CHLORIDE | |
Length | 0.21 mm | |
Shielding | NO | |
Stranding | 7X38 | |
Wire Gauge | 30 AWG |