Part Details for FFSD-10-D-120.00-01-N-SR by Samtec Inc
Overview of FFSD-10-D-120.00-01-N-SR by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FFSD-10-D-120.00-01-N-SR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-FFSD-10-D-120.00-01-N-SR-ND
|
DigiKey | .050" LOW PROFILE TIGER EYE IDC Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$43.7800 | Buy Now |
DISTI #
FFSD-10-D-120.00-0
|
Avnet Americas | Cable Assembly Flat Ribbon 30AWG 3m 20 Position IDC Connector to 20 Position IDC Connector Receptacle-Receptacle (Alt: FFSD-10-D-120.00-0) Min Qty: 1 Package Multiple: 1 | 0 |
|
$23.1800 / $33.7400 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$14.6900 / $35.6400 | Buy Now | |
DISTI #
FFSD-10-D-120.00-0
|
Avnet Americas | Cable Assembly Flat Ribbon 30AWG 3m 20 Position IDC Connector to 20 Position IDC Connector Receptacle-Receptacle (Alt: FFSD-10-D-120.00-0) Min Qty: 1 Package Multiple: 1 | 0 |
|
$23.1800 / $33.7400 | Buy Now |
DISTI #
000000000005967776
|
Sager | Ribbon Cables / IDC Cables .050 Low Profile Tiger Eye IDC Ribbon Cable Assembly Min Qty: 10 | 0 |
|
$18.9400 / $33.7400 | Buy Now |
|
Master Electronics | 0 |
|
$14.6900 / $35.6400 | Buy Now | |
DISTI #
5cd8e605cd7c1c4c38357dd7
|
Samtec | .050" Low Profile Tiger Eye™ IDC Ribbon Cable Assembly RoHS: Compliant Min Qty: 1 Lead time: 3 Weeks, 2 Days Container: Bulk | 0 |
|
$14.6900 / $35.6400 | Buy Now |