Part Details for FFSD-10-D-20.00-01-N by Samtec Inc
Overview of FFSD-10-D-20.00-01-N by Samtec Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FFSD-10-D-20.00-01-N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99P3388
|
Newark | Cable Assembly, Idc, 20 Conductor, 20", Grey, Connector Type A:Idc Receptacle, Connector Type B:Idc Receptacle, No. Of Positions:20Positions, Cable Length - Imperial:20", Cable Length - Metric:508Mm, Connector Pitch:1.27Mm Rohs Compliant: Yes |Samtec FFSD-10-D-20.00-01-N Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 9 |
|
$11.6400 / $17.8700 | Buy Now |
DISTI #
SAM9360-ND
|
DigiKey | .050 X .050 C.L. FEMALE IDC ASSY Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
214 In Stock |
|
$13.4706 / $18.7400 | Buy Now |
DISTI #
FFSD-10-D-20.00-01-N
|
Avnet Americas | Cable Assembly Flat Ribbon 0.508m 30AWG 20 POS IDC Connector to 20 POS IDC Connector F-F IDT-IDT Bulk (Alt: FFSD-10-D-20.00-01-N) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 6 Days | 0 |
|
$11.0900 / $14.8200 | Buy Now |
DISTI #
200-FFSD10D20.0001N
|
Mouser Electronics | Ribbon Cables / IDC Cables .050" Low Profile Tiger Eye IDC Ribbon Cable Assembly RoHS: Compliant | 284 |
|
$6.3700 / $15.6600 | Buy Now |
|
Onlinecomponents.com | This flat Tiger Eye™ IDC socket cable system features an exceptionally low profile design with a multi-finger, BeCu contact system for high reliability and high cycle applications. Optional rugged strain relief is available for a more robust connection in RoHS: Compliant |
444 In Stock |
|
$6.3700 / $15.6600 | Buy Now |
DISTI #
54491636
|
Verical | Cable Assembly 0.5m 30AWG 0.635mm 20 to 20 POS IDC Connector to IDC Connector F-F TIGER EYE™ Bulk RoHS: Compliant Min Qty: 4 Package Multiple: 1 Date Code: 2113 | Americas - 431 |
|
$13.1306 / $19.3095 | Buy Now |
DISTI #
FFSD-10-D-20.00-01-N
|
Avnet Americas | Cable Assembly Flat Ribbon 0.508m 30AWG 20 POS IDC Connector to 20 POS IDC Connector F-F IDT-IDT Bulk (Alt: FFSD-10-D-20.00-01-N) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 6 Days | 0 |
|
$11.0900 / $14.8200 | Buy Now |
DISTI #
000000000001298548
|
Sager | Ribbon Cables / IDC Cables .050 Low Profile Tiger Eye IDC Ribbon Cable Assembly Min Qty: 10 | 0 |
|
$8.2500 / $14.8200 | Buy Now |
DISTI #
FFSD-10-D-20.00-01-N
|
Avnet Abacus | Ribbon Cable, IDC Receptacle to IDC Receptacle, 20 Ways, 20 ", 508 mm, 1.27 mm, Tiger Eye FFSD" (Alt: FFSD-10-D-20.00-01-N) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 4 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | This flat Tiger Eye™ IDC socket cable system features an exceptionally low profile design with a multi-finger, BeCu contact system for high reliability and high cycle applications. Optional rugged strain relief is available for a more robust connection in RoHS: Compliant |
444 In Stock |
|
$6.3700 / $15.6600 | Buy Now |