Part Details for FFSD-10-D-30.00-01-N-D15-O by Samtec Inc
Overview of FFSD-10-D-30.00-01-N-D15-O by Samtec Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FFSD-10-D-30.00-01-N-D15-O
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SAM8902-ND
|
DigiKey | CABLE ASSEM FLAT 20 POS IDC Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
77 In Stock |
|
$22.8770 / $30.8900 | Buy Now |
DISTI #
FFSD-10-D-30.00-01
|
Avnet Americas | Cable Assembly Flat Ribbon 0.762m 30AWG 20 POS IDC Connector to 2(20 POS IDC Connector) SKT-SKT/SKT IDT-IDT/IDT Bulk (Alt: FFSD-10-D-30.00-01) RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
$16.7200 / $24.4300 | Buy Now |
DISTI #
200-FFSD10D301ND15O
|
Mouser Electronics | Ribbon Cables / IDC Cables .050" Low Profile Tiger Eye IDC Ribbon Cable Assembly RoHS: Compliant | 6 |
|
$13.6000 / $25.8100 | Buy Now |
|
Onlinecomponents.com | This flat Tiger Eye™ IDC socket cable system features an exceptionally low profile design with a multi-finger, BeCu contact system for high reliability and high cycle applications. Optional rugged strain relief is available for a more robust connection in RoHS: Compliant |
17 In Stock |
|
$10.4900 / $25.8100 | Buy Now |
DISTI #
51674496
|
Verical | Cable Assembly 0.762m 30AWG 1.27mm 20 to (20/20) POS IDC Connector to 2(IDC Connector) F-F TIGER EYE™ Bulk Min Qty: 2 Package Multiple: 1 Date Code: 2040 | Americas - 16 |
|
$33.5530 | Buy Now |
DISTI #
FFSD-10-D-30.00-01
|
Avnet Americas | Cable Assembly Flat Ribbon 0.762m 30AWG 20 POS IDC Connector to 2(20 POS IDC Connector) SKT-SKT/SKT IDT-IDT/IDT Bulk (Alt: FFSD-10-D-30.00-01) RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
$16.7200 / $24.4300 | Buy Now |
DISTI #
000000000002663463
|
Sager | Ribbon Cables / IDC Cables .050 Low Profile Tiger Eye IDC Ribbon Cable Assembly Min Qty: 10 | 0 |
|
$13.6000 / $24.4300 | Buy Now |
DISTI #
2856058
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$31.3068 / $33.2774 | Buy Now |
DISTI #
2856058
|
Farnell | CABLE ASSY, 20P IDC RCPT-RCPT, 762MM RoHS: Compliant Min Qty: 10 Lead time: 5 Weeks, 5 Days Container: Each | 0 |
|
$23.9418 | Buy Now |
|
Master Electronics | This flat Tiger Eye™ IDC socket cable system features an exceptionally low profile design with a multi-finger, BeCu contact system for high reliability and high cycle applications. Optional rugged strain relief is available for a more robust connection in RoHS: Compliant |
17 In Stock |
|
$10.4900 / $25.8100 | Buy Now |