Part Details for FFSD-10-D-39.37-01-N-RN2-SR by Samtec Inc
Overview of FFSD-10-D-39.37-01-N-RN2-SR by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FFSD-10-D-39.37-01-N-RN2-SR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08W1612
|
Newark | .050" Low Profile Tiger Eye Idc Ribbon Cable Assembly Rohs Compliant: Yes |Samtec FFSD-10-D-39.37-01-N-RN2-SR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.7100 / $26.1600 | Buy Now |
DISTI #
FFSD-10-D-39.37-01-N-RN2-SR-ND
|
DigiKey | .050 X .050 C.L. FEMALE IDC ASSE Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
96 In Stock |
|
$17.6099 / $24.4900 | Buy Now |
DISTI #
FFSD-10-D-39.37-01
|
Avnet Americas | Cable Assembly Flat 0.999m 30AWG 20 POS IDC Connector to 20 POS IDC Connector SKT-SKT IDT-IDT Bulk (Alt: FFSD-10-D-39.37-01) RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
$13.2100 / $19.1700 | Buy Now |
DISTI #
200-D10D393701NRN2SR
|
Mouser Electronics | Ribbon Cables / IDC Cables .050" Low Profile Tiger Eye IDC Ribbon Cable Assembly RoHS: Compliant | 0 |
|
$10.8200 / $20.2500 | Order Now |
DISTI #
FFSD-10-D-39.37-01
|
Avnet Americas | Cable Assembly Flat 0.999m 30AWG 20 POS IDC Connector to 20 POS IDC Connector SKT-SKT IDT-IDT Bulk (Alt: FFSD-10-D-39.37-01) RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
$13.2100 / $19.1700 | Buy Now |
DISTI #
000000000003040602
|
Sager | Ribbon Cables / IDC Cables .050 Low Profile Tiger Eye IDC Ribbon Cable Assembly Min Qty: 10 | 0 |
|
$10.8200 / $19.1700 | Buy Now |
DISTI #
5cd8e5e3cd7c1c4c38355a18
|
Samtec | .050" Low Profile Tiger Eye™ IDC Ribbon Cable Assembly RoHS: Compliant Min Qty: 1 Lead time: 3 Weeks, 1 Days Container: Bulk | 0 |
|
$8.4300 / $20.2500 | Buy Now |