Part Details for FFSD-11-D-09.10-01-S-N-R by Samtec Inc
Overview of FFSD-11-D-09.10-01-S-N-R by Samtec Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FFSD-11-D-09.10-01-S-N-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FFSD-11-D-09.10-01-S-N-R
|
Avnet Americas | .050" Low Profile Tiger Eye IDC Ribbon Cable - Bulk (Alt: FFSD-11-D-09.10-01-S-N-R) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$10.5300 / $23.4500 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$10.5300 / $23.4500 | Buy Now |
DISTI #
648c20dc7c8f0ec519d4a8ef
|
Samtec | RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 5 Days Container: Bulk | 0 |
|
$7.6200 / $18.7400 | Buy Now |
Part Details for FFSD-11-D-09.10-01-S-N-R
FFSD-11-D-09.10-01-S-N-R CAD Models
FFSD-11-D-09.10-01-S-N-R Part Data Attributes
|
FFSD-11-D-09.10-01-S-N-R
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
FFSD-11-D-09.10-01-S-N-R
Samtec Inc
Cable Assembly, 22 Conductor(s), 30AWG, Flat Cable,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | unknown | |
Conductor Finish | TIN | |
Connector Side1 | SOCKET | |
Connector Side2 | SOCKET | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | STRANDED | |
Cross Section Area | 0.051 mm2 | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Material | POLYVINYL CHLORIDE | |
Length | 0.231 mm | |
MIL Conformance | NO | |
Number of Conductors | 22 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 2.3 A | |
Shielding | NO | |
Stranding | 7X38 | |
Wire Gauge | 30 AWG | |
Wire and Cable Name | FLAT CABLE |