Part Details for FFSD-13-D-06.00-01-N by Samtec Inc
Overview of FFSD-13-D-06.00-01-N by Samtec Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FFSD-13-D-06.00-01-N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53AJ6462
|
Newark | Cable Assy, Idc Rcpt-Rcpt, 26P, 152.4Mm, Connector To Connector:Idc Receptacle To Idc Receptacle, No. Of Positions:26Positions, Cable Length - Imperial:6", Cable Length - Metric:152.4Mm, Connector Pitch:1.27Mm Rohs Compliant: Yes |Samtec FFSD-13-D-06.00-01-N Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 80 |
|
$11.1900 / $17.1800 | Buy Now |
DISTI #
SAM8785-ND
|
DigiKey | CABLE ASSEM .05" 26POS F-F 6" Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
632 In Stock |
|
$14.3733 / $19.9900 | Buy Now |
DISTI #
FFSD-13-D-06.00-01-N
|
Avnet Americas | Cable Assembly Flat Ribbon 0.152m 30AWG 26 POS IDC Connector to 26 POS IDC Connector F-F IDT-IDT Bulk - Bulk (Alt: FFSD-13-D-06.00-01-N) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 5 Days Container: Bulk | 0 |
|
$10.6600 / $15.0500 | Buy Now |
DISTI #
FFSD-13-D-0.600-01
|
Avnet Americas | Cable Assembly Flat Ribbon 0.152m 30AWG 26 POS IDC Connector to 26 POS IDC Connector F-F IDT-IDT Bulk - Bulk (Alt: FFSD-13-D-0.600-01) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
200-FFSD13D06.0001N
|
Mouser Electronics | Ribbon Cables / IDC Cables .050" Low Profile Tiger Eye IDC Ribbon Cable Assembly RoHS: Compliant | 127 |
|
$6.1300 / $15.0500 | Buy Now |
|
Onlinecomponents.com | Flat Ribbon Cable - IDC Receptacle - 26 Ways - 152.4 mm - 1.27 mm. RoHS: Compliant |
46 Partner Stock |
|
$8.3100 / $18.0200 | Buy Now |
|
Powell Electronics | .050 Tiger Eye IDC Ribbon Cable Assem Min Qty: 1 | 20 |
|
$10.6600 / $15.0500 | Buy Now |
DISTI #
000000000000706409
|
Sager | Ribbon Cables / IDC Cables .050 Low Profile Tiger Eye IDC Ribbon Cable Assembly Min Qty: 1 | 0 |
|
$9.7500 / $15.0500 | Buy Now |
DISTI #
FFSD-13-D-06.00-01-N
|
Avnet Abacus | Cable Assembly Flat Ribbon 0.152m 30AWG 26 POS IDC Connector to 26 POS IDC Connector F-F IDT-IDT Bulk (Alt: FFSD-13-D-06.00-01-N) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Flat Ribbon Cable - IDC Receptacle - 26 Ways - 152.4 mm - 1.27 mm. RoHS: Compliant |
46 Partner Stock |
|
$8.3100 / $18.0200 | Buy Now |