Part Details for FFSD-13-D-17.70-01-N-SR by Samtec Inc
Overview of FFSD-13-D-17.70-01-N-SR by Samtec Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FFSD-13-D-17.70-01-N-SR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08W1933
|
Newark | .050" Low Profile Tiger Eye Idc Ribbon Cable Assembly |Samtec FFSD-13-D-17.70-01-N-SR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.3200 / $25.4900 | Buy Now |
DISTI #
FFSD-13-D-17.70-01-N-SR-ND
|
DigiKey | .050 X .050 C.L. FEMALE IDC ASSE Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$26.5000 | Buy Now |
DISTI #
FFSD-13-D-17.70-01
|
Avnet Americas | Cable Assembly Flat 0.449m 30AWG 26 POS IDC Connector to 26 POS IDC Connector SKT-SKT IDT-IDT - Bulk (Alt: FFSD-13-D-17.70-01) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$14.0400 / $19.7200 | Buy Now |
DISTI #
200-FFSD13D177001NSR
|
Mouser Electronics | Ribbon Cables / IDC Cables .050" Low Profile Tiger Eye IDC Ribbon Cable Assembly RoHS: Compliant | 0 |
|
$10.5400 / $19.7200 | Order Now |
|
Onlinecomponents.com | This flat Tiger Eye™ IDC socket cable system features an exceptionally low profile design with a multi-finger, BeCu contact system for high reliability and high cycle applications. Optional rugged strain relief is available for a more robust connection in RoHS: Compliant | 0 |
|
$11.2500 / $24.9600 | Buy Now |
DISTI #
000000000003510670
|
Sager | Ribbon Cables / IDC Cables .050 Low Profile Tiger Eye IDC Ribbon Cable Assembly Min Qty: 1 | 0 |
|
$12.8700 / $19.7200 | Buy Now |
DISTI #
FFSD-13-D-17.70-01-N-SR
|
Avnet Abacus | Cable Assembly Flat 0.449m 30AWG 26 POS IDC Connector to 26 POS IDC Connector SKT-SKT IDT-IDT (Alt: FFSD-13-D-17.70-01-N-SR) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | This flat Tiger Eye™ IDC socket cable system features an exceptionally low profile design with a multi-finger, BeCu contact system for high reliability and high cycle applications. Optional rugged strain relief is available for a more robust connection in RoHS: Compliant | 0 |
|
$11.2500 / $24.9600 | Buy Now |
DISTI #
5cd8e620cd7c1c4c38359c65
|
Samtec | RoHS: Compliant Min Qty: 1 Lead time: 6 Weeks, 2 Days Container: Bulk | 0 |
|
$8.2200 / $19.7200 | Buy Now |