Part Details for FFSD-13-D-36.00-01-S-N by Samtec Inc
Overview of FFSD-13-D-36.00-01-S-N by Samtec Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FFSD-13-D-36.00-01-S-N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-FFSD-13-D-36.00-01-S-N-ND
|
DigiKey | .050" LOW PROFILE TIGER EYE IDC Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$38.3000 | Buy Now |
DISTI #
FFSD-13-D-36.00-01
|
Avnet Americas | Cable Assembly Ribbon 0.914m 26 POS IDC to 26 POS IDC RCP-RCP - Bulk (Alt: FFSD-13-D-36.00-01) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$18.6700 / $27.2900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$11.7200 / $28.8300 | Buy Now |
DISTI #
FFSD-13-D-36.00-01
|
Avnet Americas | Cable Assembly Ribbon 0.914m 26 POS IDC to 26 POS IDC RCP-RCP - Bulk (Alt: FFSD-13-D-36.00-01) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$18.6700 / $27.2900 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$11.7200 / $28.8300 | Buy Now |
DISTI #
5cd8e61bcd7c1c4c3835967d
|
Samtec | .050" Low Profile Tiger Eye™ IDC Ribbon Cable Assembly RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 3 Days Container: Bulk | 0 |
|
$11.7200 / $28.8300 | Buy Now |
Part Details for FFSD-13-D-36.00-01-S-N
FFSD-13-D-36.00-01-S-N CAD Models
FFSD-13-D-36.00-01-S-N Part Data Attributes:
|
FFSD-13-D-36.00-01-S-N
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
FFSD-13-D-36.00-01-S-N
Samtec Inc
Cable Assembly, 30AWG,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Approvals | UL | |
Conductor Finish | TIN | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | STRANDED | |
Insulator Material | POLYVINYL CHLORIDE | |
Length | 0.91 mm | |
Shielding | NO | |
Stranding | 7X38 | |
Wire Gauge | 30 AWG |