Part Details for FFSD-15-D-06.00-01-N-RN1-SR by Samtec Inc
Overview of FFSD-15-D-06.00-01-N-RN1-SR by Samtec Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FFSD-15-D-06.00-01-N-RN1-SR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-FFSD-15-D-06.00-01-N-RN1-SR-ND
|
DigiKey | .050" LOW PROFILE TIGER EYE IDC Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$23.2800 | Buy Now |
DISTI #
FFSD-15-D-06.00-01
|
Avnet Americas | Cable Assembly Ribbon 0.152m 30 POS IDC to 30 POS IDC RCP-RCP - Bulk (Alt: FFSD-15-D-06.00-01) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$12.3200 / $17.3000 | Buy Now |
DISTI #
000000000005856785
|
Sager | Ribbon Cables / IDC Cables .050 Low Profile Tiger Eye IDC Ribbon Cable Assembly Min Qty: 1 | 0 |
|
$11.3000 / $17.3000 | Buy Now |
DISTI #
5cd8e624cd7c1c4c3835a211
|
Samtec | .050" Low Profile Tiger Eye™ IDC Ribbon Cable Assembly RoHS: Compliant Min Qty: 1 Lead time: 6 Weeks, 4 Days Container: Bulk | 0 |
|
$7.2300 / $17.3000 | Buy Now |
Part Details for FFSD-15-D-06.00-01-N-RN1-SR
FFSD-15-D-06.00-01-N-RN1-SR CAD Models
FFSD-15-D-06.00-01-N-RN1-SR Part Data Attributes
|
FFSD-15-D-06.00-01-N-RN1-SR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
FFSD-15-D-06.00-01-N-RN1-SR
Samtec Inc
Cable Assembly, 30AWG,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Approvals | UL | |
Conductor Finish | TIN | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | STRANDED | |
Insulator Material | POLYVINYL CHLORIDE | |
Length | 0.15 mm | |
Shielding | NO | |
Stranding | 7X38 | |
Wire Gauge | 30 AWG |