Part Details for FFSD-17-D-06.00-01-N-R by Samtec Inc
Overview of FFSD-17-D-06.00-01-N-R by Samtec Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FFSD-17-D-06.00-01-N-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AJ0280
|
Newark | Lead, 1.27Mm, Idc, 6In, 34Way Rohs Compliant: Yes |Samtec FFSD-17-D-06.00-01-N-R Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.4700 / $20.6900 | Buy Now |
DISTI #
99P4666
|
Newark | Cable Assembly, Idc, 34 Conductor, 6", Grey, Connector Type A:Idc Receptacle, Connector Type B:Idc Receptacle, No. Of Positions:34Positions, Cable Length - Imperial:6", Cable Length - Metric:152Mm, Connector Pitch:1.27Mm Rohs Compliant: Yes |Samtec FFSD-17-D-06.00-01-N-R Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.0700 / $23.7400 | Buy Now |
DISTI #
FFSD-17-D-06.00-01-N-R-ND
|
DigiKey | .050 X .050 C.L. FEMALE IDC ASSE Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
82 In Stock |
|
$15.5281 / $21.6000 | Buy Now |
DISTI #
FFSD-17-D-06.00-01
|
Avnet Americas | Cable Assembly Flat Ribbon 0.152m 30AWG 34 POS IDC Connector to 34 POS IDC Connector F-F IDT-IDT Bulk - Bulk (Alt: FFSD-17-D-06.00-01) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$12.7700 / $18.0400 | Buy Now |
DISTI #
200-FFSD17D060001NR
|
Mouser Electronics | Ribbon Cables / IDC Cables .050" Low Profile Tiger Eye IDC Ribbon Cable Assembly RoHS: Compliant | 0 |
|
$7.3300 / $18.0400 | Order Now |
|
Onlinecomponents.com | This flat Tiger Eye™ IDC socket cable system features an exceptionally low profile design with a multi-finger, BeCu contact system for high reliability and high cycle applications. Optional rugged strain relief is available for a more robust connection in RoHS: Compliant | 0 |
|
$7.3300 / $18.0400 | Buy Now |
DISTI #
FFSD-17-D-06.00-01
|
Avnet Americas | Cable Assembly Flat Ribbon 0.152m 30AWG 34 POS IDC Connector to 34 POS IDC Connector F-F IDT-IDT Bulk - Bulk (Alt: FFSD-17-D-06.00-01) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$12.7700 / $18.0400 | Buy Now |
DISTI #
000000000001299145
|
Sager | Ribbon Cables / IDC Cables .050 Low Profile Tiger Eye IDC Ribbon Cable Assembly Min Qty: 1 | 0 |
|
$11.6800 / $18.0400 | Buy Now |
DISTI #
3654191
|
element14 Asia-Pacific | LEAD, 1.27MM, IDC, 6IN, 34WAY RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$12.8970 / $19.0575 | Buy Now |
DISTI #
3654191
|
Farnell | LEAD, 1.27MM, IDC, 6IN, 34WAY RoHS: Compliant Min Qty: 1 Lead time: 4 Weeks, 5 Days Container: Each | 0 |
|
$15.7439 / $18.2298 | Buy Now |