Part Details for FFSD-17-D-13.50-01-N by Samtec Inc
Overview of FFSD-17-D-13.50-01-N by Samtec Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FFSD-17-D-13.50-01-N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99P4759
|
Newark | .050" Low Profile Tiger Eye Idc Ribbon Cable Assembly |Samtec FFSD-17-D-13.50-01-N Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.7900 / $26.3100 | Buy Now |
DISTI #
FFSD-17-D-13.50-01-N-ND
|
DigiKey | .050 X .050 C.L. FEMALE IDC ASSE Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$27.1900 | Buy Now |
DISTI #
FFSD-17-D-13.50-01
|
Avnet Americas | Cable Assembly Flat Ribbon 0.342m 30AWG 34 POS IDC Connector to 34 POS IDC Connector F-F IDT-IDT Bulk - Bulk (Alt: FFSD-17-D-13.50-01) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$14.4900 / $20.4600 | Buy Now |
DISTI #
200-FFSD17D135001N
|
Mouser Electronics | Ribbon Cables / IDC Cables .050" Low Profile Tiger Eye IDC Ribbon Cable Assembly RoHS: Compliant | 0 |
|
$10.7900 / $20.4600 | Order Now |
|
Onlinecomponents.com | This flat Tiger Eye™ IDC socket cable system features an exceptionally low profile design with a multi-finger, BeCu contact system for high reliability and high cycle applications. Optional rugged strain relief is available for a more robust connection in RoHS: Compliant | 0 |
|
$11.5000 / $25.6100 | Buy Now |
DISTI #
FFSD-17-D-13.50-01-N
|
Avnet Abacus | Cable Assembly Flat Ribbon 0.342m 30AWG 34 POS IDC Connector to 34 POS IDC Connector F-F IDT-IDT Bulk (Alt: FFSD-17-D-13.50-01-N) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | This flat Tiger Eye™ IDC socket cable system features an exceptionally low profile design with a multi-finger, BeCu contact system for high reliability and high cycle applications. Optional rugged strain relief is available for a more robust connection in RoHS: Compliant | 0 |
|
$11.5000 / $25.6100 | Buy Now |
|
New Advantage Corporation | ".050"" Low Profile Tiger Eye� IDC Ribbon Cable Assembly" RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 160 |
|
$39.9500 / $43.1700 | Buy Now |
DISTI #
5cd8e640cd7c1c4c3835c208
|
Samtec | .050" Low Profile Tiger Eye™ IDC Ribbon Cable Assembly RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 1 Days Container: Bulk | 0 |
|
$8.3200 / $20.4600 | Buy Now |