Part Details for FFSD-20-D-02.50-01-N-RN2 by Samtec Inc
Overview of FFSD-20-D-02.50-01-N-RN2 by Samtec Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FFSD-20-D-02.50-01-N-RN2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08W2519
|
Newark | .050" Low Profile Tiger Eye Idc Ribbon Cable Assembly |Samtec FFSD-20-D-02.50-01-N-RN2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.8900 / $24.7100 | Buy Now |
DISTI #
FFSD-20-D-02.50-01-N-RN2-ND
|
DigiKey | .050 X .050 C.L. FEMALE IDC ASSE Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$25.5400 | Buy Now |
DISTI #
FFSD-20-D-02.50-01
|
Avnet Americas | Cable Assembly Flat Ribbon 0.063m 30AWG 40 POS IDC Connector to 40 POS IDC Connector SKT-SKT IDT-IDT Bulk - Bulk (Alt: FFSD-20-D-02.50-01) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$12.4500 / $18.2000 | Buy Now |
DISTI #
200-FFSD20D02501NRN2
|
Mouser Electronics | Ribbon Cables / IDC Cables .050" Low Profile Tiger Eye IDC Ribbon Cable Assembly RoHS: Compliant | 8 |
|
$7.8200 / $19.2200 | Buy Now |
|
Onlinecomponents.com | This flat Tiger Eye™ IDC socket cable system features an exceptionally low profile design with a multi-finger, BeCu contact system for high reliability and high cycle applications. Optional rugged strain relief is available for a more robust connection in RoHS: Compliant | 0 |
|
$10.8100 / $24.0600 | Buy Now |
DISTI #
FFSD-20-D-02.50-01-N-RN2
|
Avnet Abacus | Cable Assembly Flat Ribbon 0.063m 30AWG 40 POS IDC Connector to 40 POS IDC Connector SKT-SKT IDT-IDT Bulk (Alt: FFSD-20-D-02.50-01-N-RN2) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | This flat Tiger Eye™ IDC socket cable system features an exceptionally low profile design with a multi-finger, BeCu contact system for high reliability and high cycle applications. Optional rugged strain relief is available for a more robust connection in RoHS: Compliant | 0 |
|
$10.8100 / $24.0600 | Buy Now |
DISTI #
5cd8e619cd7c1c4c38359447
|
Samtec | RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$7.8200 / $19.2200 | Buy Now |