Part Details for FFSD-20-D-03.81-01-N by Samtec Inc
Overview of FFSD-20-D-03.81-01-N by Samtec Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FFSD-20-D-03.81-01-N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-FFSD-20-D-03.81-01-N-ND
|
DigiKey | .050" LOW PROFILE TIGER EYE IDC Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$26.1000 | Buy Now |
DISTI #
FFSD-20-D-03.81-01
|
Avnet Americas | Cable Assembly Ribbon 0.097m 40 POS IDC to 40 POS IDC RCP-RCP - Bulk (Alt: FFSD-20-D-03.81-01) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$12.7300 / $18.6000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$7.9900 / $19.6500 | Buy Now |
DISTI #
FFSD-20-D-03.81-01
|
Avnet Americas | Cable Assembly Ribbon 0.097m 40 POS IDC to 40 POS IDC RCP-RCP - Bulk (Alt: FFSD-20-D-03.81-01) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$12.7300 / $18.6000 | Buy Now |
DISTI #
FFSD-20-D-03.81-01
|
Avnet Americas | Cable Assembly Ribbon 0.097m 40 POS IDC to 40 POS IDC RCP-RCP - Bulk (Alt: FFSD-20-D-03.81-01) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$12.7300 / $18.6000 | Buy Now |
DISTI #
000000000005856942
|
Sager | Ribbon Cables / IDC Cables .050 Low Profile Tiger Eye IDC Ribbon Cable Assembly Min Qty: 10 | 0 |
|
$10.3600 / $18.6000 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$7.9900 / $19.6500 | Buy Now |
DISTI #
5cd8e616cd7c1c4c383590cb
|
Samtec | .050" Low Profile Tiger Eye™ IDC Ribbon Cable Assembly RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 4 Days Container: Bulk | 0 |
|
$7.9900 / $19.6500 | Buy Now |
DISTI #
FFSD-20-D-03.81-01-N
|
Toby Electronics | FFSD - Samtec 1.27mm Tiger Eye™ IDC Ribbon Cable Assembly Socket Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 3 Days | 0 |
|
$7.6485 / $20.0602 | Buy Now |
Part Details for FFSD-20-D-03.81-01-N
FFSD-20-D-03.81-01-N CAD Models
FFSD-20-D-03.81-01-N Part Data Attributes
|
FFSD-20-D-03.81-01-N
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
FFSD-20-D-03.81-01-N
Samtec Inc
Cable Assembly, 30AWG,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Approvals | UL | |
Conductor Finish | TIN | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | STRANDED | |
Insulator Material | POLYVINYL CHLORIDE | |
Length | 0.09 mm | |
Shielding | NO | |
Stranding | 7X38 | |
Wire Gauge | 30 AWG |