Part Details for FFSD-20-D-08.50-01-N-RW-R by Samtec Inc
Overview of FFSD-20-D-08.50-01-N-RW-R by Samtec Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FFSD-20-D-08.50-01-N-RW-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99P5282
|
Newark | .050" Low Profile Tiger Eye Idc Ribbon Cable Assembly |Samtec FFSD-20-D-08.50-01-N-RW-R Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.2900 / $27.2000 | Buy Now |
DISTI #
FFSD-20-D-08.50-01-N-RW-R-ND
|
DigiKey | .050 X .050 C.L. FEMALE IDC ASSE Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$28.1200 | Buy Now |
DISTI #
FFSD-20-D-08.50-01
|
Avnet Americas | Cable Assembly Flat Ribbon 0.215m 30AWG 40 POS IDC Connector to 40 POS IDC Connector F-F IDT-IDT Bulk - Bulk (Alt: FFSD-20-D-08.50-01) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$13.7100 / $20.0300 | Buy Now |
DISTI #
200-FFSD20D08501NRWR
|
Mouser Electronics | Ribbon Cables / IDC Cables .050" Low Profile Tiger Eye IDC Ribbon Cable Assembly RoHS: Compliant | 0 |
|
$11.1600 / $21.1600 | Order Now |
|
Onlinecomponents.com | This flat Tiger Eye™ IDC socket cable system features an exceptionally low profile design with a multi-finger, BeCu contact system for high reliability and high cycle applications. Optional rugged strain relief is available for a more robust connection in RoHS: Compliant | 0 |
|
$8.6000 / $21.1600 | Buy Now |
DISTI #
FFSD-20-D-08.50-01
|
Avnet Americas | Cable Assembly Flat Ribbon 0.215m 30AWG 40 POS IDC Connector to 40 POS IDC Connector F-F IDT-IDT Bulk - Bulk (Alt: FFSD-20-D-08.50-01) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$13.7100 / $20.0300 | Buy Now |
DISTI #
3739738
|
Farnell | CABLE ASSY, 40P IDC RCPT-RCPT, 216MM RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 5 Days Container: Each | 0 |
|
$20.5913 | Buy Now |
|
Master Electronics | This flat Tiger Eye™ IDC socket cable system features an exceptionally low profile design with a multi-finger, BeCu contact system for high reliability and high cycle applications. Optional rugged strain relief is available for a more robust connection in RoHS: Compliant | 0 |
|
$8.6000 / $21.1600 | Buy Now |
DISTI #
5cd8e61acd7c1c4c38359636
|
Samtec | .050" Low Profile Tiger Eye™ IDC Ribbon Cable Assembly RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 4 Days Container: Bulk | 0 |
|
$8.6000 / $21.1600 | Buy Now |
DISTI #
FFSD-20-D-08.50-01-N-RW-R
|
Toby Electronics | FFSD - Samtec 1.27mm Tiger Eye™ IDC Ribbon Cable Assembly Socket Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 3 Days | 0 |
|
$8.2315 / $21.5826 | Buy Now |