Part Details for FFSD-20-D-120.00-01-N-D60-R by Samtec Inc
Overview of FFSD-20-D-120.00-01-N-D60-R by Samtec Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FFSD-20-D-120.00-01-N-D60-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FFSD-20-D-120.00-01-N-D60-R-ND
|
DigiKey | .050 X .050 C.L. FEMALE IDC ASSE Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
FFSD-20-D-120.00-0
|
Avnet Americas | Cable Assembly Flat Ribbon 3.048m 30AWG 40 POS IDC Connector to 40 POS IDC Connector F-F IDT-IDT Bulk - Bulk (Alt: FFSD-20-D-120.00-0) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000002550536
|
Sager | Ribbon Cables / IDC Cables | 0 |
|
Buy Now |