Part Details for FFSD-20-D-15.00-01-N-D03 by Samtec Inc
Overview of FFSD-20-D-15.00-01-N-D03 by Samtec Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FFSD-20-D-15.00-01-N-D03
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99P5408
|
Newark | .050" Low Profile Tiger Eye Idc Ribbon Cable Assembly |Samtec FFSD-20-D-15.00-01-N-D03 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$26.0600 / $44.6500 | Buy Now |
DISTI #
FFSD-20-D-15.00-01-N-D03-ND
|
DigiKey | .050 X .050 C.L. FEMALE IDC ASSE Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$44.0400 | Buy Now |
DISTI #
FFSD-20-D-15.00-01
|
Avnet Americas | Cable Assembly Flat Ribbon 0.381m 30AWG 40 POS IDC Connector to 2(40 POS IDC Connector) F-F/F IDT-IDT/IDT Bulk - Bulk (Alt: FFSD-20-D-15.00-01) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$23.3700 / $34.1600 | Buy Now |
DISTI #
200-FFSD20D15001ND03
|
Mouser Electronics | Ribbon Cables / IDC Cables .050" Low Profile Tiger Eye IDC Ribbon Cable Assembly RoHS: Compliant | 0 |
|
$23.3700 / $36.0800 | Order Now |
|
Onlinecomponents.com | This flat Tiger Eye™ IDC socket cable system features an exceptionally low profile design with a multi-finger, BeCu contact system for high reliability and high cycle applications. Optional rugged strain relief is available for a more robust connection in RoHS: Compliant | 0 |
|
$14.6700 / $36.0800 | Buy Now |
DISTI #
FFSD-20-D-15.00-01
|
Avnet Americas | Cable Assembly Flat Ribbon 0.381m 30AWG 40 POS IDC Connector to 2(40 POS IDC Connector) F-F/F IDT-IDT/IDT Bulk - Bulk (Alt: FFSD-20-D-15.00-01) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$23.3700 / $34.1600 | Buy Now |
DISTI #
000000000001299461
|
Sager | Ribbon Cables / IDC Cables .050 Low Profile Tiger Eye IDC Ribbon Cable Assembly Min Qty: 10 | 0 |
|
$19.0200 / $34.1600 | Buy Now |
|
Master Electronics | This flat Tiger Eye™ IDC socket cable system features an exceptionally low profile design with a multi-finger, BeCu contact system for high reliability and high cycle applications. Optional rugged strain relief is available for a more robust connection in RoHS: Compliant | 0 |
|
$14.6700 / $36.0800 | Buy Now |