Part Details for FFSD-20-D-20.00-01-N by Samtec Inc
Overview of FFSD-20-D-20.00-01-N by Samtec Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FFSD-20-D-20.00-01-N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99P5472
|
Newark | Cable Assembly, Idc, 40 Conductor, 20", Grey, Connector Type A:Idc Receptacle, Connector Type B:Idc Receptacle, No. Of Positions:40Positions, Cable Length - Imperial:20", Cable Length - Metric:508Mm, Connector Pitch:1.27Mm Rohs Compliant: Yes |Samtec FFSD-20-D-20.00-01-N Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$24.0600 / $41.2200 | Buy Now |
DISTI #
SAM12568-ND
|
DigiKey | .050 X .050 C.L. FEMALE IDC ASSE Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
9 In Stock |
|
$22.0541 / $29.7800 | Buy Now |
DISTI #
FFSD-20-D-20.00-01
|
Avnet Americas | Cable Assembly Flat Ribbon 0.508m 30AWG 40 POS IDC Connector to 40 POS IDC Connector F-F IDT-IDT Bulk - Bulk (Alt: FFSD-20-D-20.00-01) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 2 Days Container: Bulk | 0 |
|
$17.6100 / $23.5500 | Buy Now |
DISTI #
200-FFSD20D20.0001N
|
Mouser Electronics | Ribbon Cables / IDC Cables .050" Low Profile Tiger Eye IDC Ribbon Cable Assembly RoHS: Compliant | 18 |
|
$13.1100 / $24.8800 | Buy Now |
|
Onlinecomponents.com | This flat Tiger Eye™ IDC socket cable system features an exceptionally low profile design with a multi-finger, BeCu contact system for high reliability and high cycle applications. Optional rugged strain relief is available for a more robust connection in RoHS: Compliant | 0 |
|
$10.1200 / $24.8800 | Buy Now |
DISTI #
FFSD-20-D-20.00-01
|
Avnet Americas | Cable Assembly Flat Ribbon 0.508m 30AWG 40 POS IDC Connector to 40 POS IDC Connector F-F IDT-IDT Bulk - Bulk (Alt: FFSD-20-D-20.00-01) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 2 Days Container: Bulk | 0 |
|
$17.6100 / $23.5500 | Buy Now |
DISTI #
FFSD-20-D-20.00-01-N
|
Avnet Abacus | Cable Assembly Flat Ribbon 0.508m 30AWG 40 POS IDC Connector to 40 POS IDC Connector F-F IDT-IDT Bulk (Alt: FFSD-20-D-20.00-01-N) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 4 Days | Abacus - 14 |
|
Buy Now | |
|
Master Electronics | This flat Tiger Eye™ IDC socket cable system features an exceptionally low profile design with a multi-finger, BeCu contact system for high reliability and high cycle applications. Optional rugged strain relief is available for a more robust connection in RoHS: Compliant | 0 |
|
$10.1200 / $24.8800 | Buy Now |
|
New Advantage Corporation | Cable Assembly Flat Ribbon 0.508m 30AWG 40 POS IDC Connector to 40 POS IDC Connector F-F IDT-IDT Bulk RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 11 |
|
$38.7500 / $41.6500 | Buy Now |
DISTI #
FFSD-20-D-20.00-01-N
|
Toby Electronics | FFSD - Samtec 1.27mm Tiger Eye™ IDC Ribbon Cable Assembly Socket Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 3 Days | 0 |
|
$9.6731 / $25.3749 | Buy Now |