Part Details for FFSD-23-D-02.00-01-F-N-RW by Samtec Inc
Overview of FFSD-23-D-02.00-01-F-N-RW by Samtec Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FFSD-23-D-02.00-01-F-N-RW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FFSD-23-D-02.00-01-F-N-RW-ND
|
DigiKey | .050 X .050 C.L. FEMALE IDC ASSE Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
FFSD-23-D-02.00-01
|
Avnet Americas | Cable Assembly Flat 0.05m 30AWG 46 POS IDC Connector to 46 POS IDC Connector SKT-SKT IDT-IDT Bulk - Bulk (Alt: FFSD-23-D-02.00-01) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | This flat Tiger Eye™ IDC socket cable system features an exceptionally low profile design with a multi-finger, BeCu contact system for high reliability and high cycle applications. Optional rugged strain relief is available for a more robust connection in RoHS: Compliant | 0 |
|
$11.0900 / $15.3000 | Buy Now |
DISTI #
FFSD-23-D-02.00-01
|
Avnet Americas | Cable Assembly Flat 0.05m 30AWG 46 POS IDC Connector to 46 POS IDC Connector SKT-SKT IDT-IDT Bulk - Bulk (Alt: FFSD-23-D-02.00-01) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000003182641
|
Sager | Ribbon Cables / IDC Cables | 0 |
|
Buy Now | |
|
Master Electronics | This flat Tiger Eye™ IDC socket cable system features an exceptionally low profile design with a multi-finger, BeCu contact system for high reliability and high cycle applications. Optional rugged strain relief is available for a more robust connection in RoHS: Compliant | 0 |
|
$11.0900 / $15.3000 | Buy Now |