Part Details for FFSD-25-D-04.00-01-N-SR by Samtec Inc
Overview of FFSD-25-D-04.00-01-N-SR by Samtec Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FFSD-25-D-04.00-01-N-SR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08W2898
|
Newark | .050" Low Profile Tiger Eye Idc Ribbon Cable Assembly |Samtec FFSD-25-D-04.00-01-N-SR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.4900 / $29.9700 | Buy Now |
DISTI #
FFSD-25-D-04.00-01-N-SR-ND
|
DigiKey | .050 X .050 C.L. FEMALE IDC ASSE Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$32.3300 | Buy Now |
DISTI #
FFSD-25-D-04.00-01
|
Avnet Americas | Cable Assembly Flat Ribbon 0.101m 30AWG 50 POS IDC Connector to 50 POS IDC Connector SKT-SKT IDT-IDT Bulk (Alt: FFSD-25-D-04.00-01) RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
$15.7100 / $22.8200 | Buy Now |
DISTI #
200-FFSD25D040001NSR
|
Mouser Electronics | Ribbon Cables / IDC Cables .050" Low Profile Tiger Eye IDC Ribbon Cable Assembly RoHS: Compliant | 6 |
|
$12.8600 / $24.1100 | Buy Now |
|
Onlinecomponents.com | This flat Tiger Eye™ IDC socket cable system features an exceptionally low profile design with a multi-finger, BeCu contact system for high reliability and high cycle applications. Optional rugged strain relief is available for a more robust connection in RoHS: Compliant | 0 |
|
$10.0000 / $24.1100 | Buy Now |
DISTI #
FFSD-25-D-04.00-01
|
Avnet Americas | Cable Assembly Flat Ribbon 0.101m 30AWG 50 POS IDC Connector to 50 POS IDC Connector SKT-SKT IDT-IDT Bulk (Alt: FFSD-25-D-04.00-01) RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
$15.7100 / $22.8200 | Buy Now |
DISTI #
000000000003040838
|
Sager | Ribbon Cables / IDC Cables .050 Low Profile Tiger Eye IDC Ribbon Cable Assembly Min Qty: 10 | 0 |
|
$12.8600 / $22.8200 | Buy Now |
DISTI #
FFSD-25-D-04.00-01-N-SR
|
Avnet Abacus | Cable Assembly Flat Ribbon 0.101m 30AWG 50 POS IDC Connector to 50 POS IDC Connector SKT-SKT IDT-IDT Bulk (Alt: FFSD-25-D-04.00-01-N-SR) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 6 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
3712821
|
Farnell | CABLE ASSY, 50P IDC RCPT-RCPT, 101.6MM RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 1 Days Container: Each | 0 |
|
$22.5942 | Buy Now |
|
Master Electronics | This flat Tiger Eye™ IDC socket cable system features an exceptionally low profile design with a multi-finger, BeCu contact system for high reliability and high cycle applications. Optional rugged strain relief is available for a more robust connection in RoHS: Compliant | 0 |
|
$10.0000 / $24.1100 | Buy Now |