Part Details for FFSD-25-D-05.50-01-N-RW by Samtec Inc
Overview of FFSD-25-D-05.50-01-N-RW by Samtec Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FFSD-25-D-05.50-01-N-RW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FFSD-25-D-05.50-01-N-RW-ND
|
DigiKey | .050 X .050 C.L. FEMALE IDC ASSE Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$31.4800 | Buy Now |
DISTI #
FFSD-25-D-05.50-01
|
Avnet Americas | Cable Assembly Flat Ribbon 0.139m 30AWG 50 POS IDC Connector to 50 POS IDC Connector F-F IDT-IDT Bulk (Alt: FFSD-25-D-05.50-01) RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
$15.3500 / $22.4400 | Buy Now |
DISTI #
200-FFSD25D055001NRW
|
Mouser Electronics | Ribbon Cables / IDC Cables .050" Low Profile Tiger Eye IDC Ribbon Cable Assembly RoHS: Compliant | 0 |
|
$12.4900 / $23.7000 | Order Now |
|
Onlinecomponents.com | This flat Tiger Eye™ IDC socket cable system features an exceptionally low profile design with a multi-finger, BeCu contact system for high reliability and high cycle applications. Optional rugged strain relief is available for a more robust connection in RoHS: Compliant | 0 |
|
$9.6400 / $23.7000 | Buy Now |
DISTI #
FFSD-25-D-05.50-01
|
Avnet Americas | Cable Assembly Flat Ribbon 0.139m 30AWG 50 POS IDC Connector to 50 POS IDC Connector F-F IDT-IDT Bulk (Alt: FFSD-25-D-05.50-01) RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
$15.3500 / $22.4400 | Buy Now |
DISTI #
000000000001299726
|
Sager | Ribbon Cables / IDC Cables .050 Low Profile Tiger Eye IDC Ribbon Cable Assembly Min Qty: 10 | 0 |
|
$12.4900 / $22.4400 | Buy Now |
DISTI #
3739829
|
Farnell | CABLE ASSY, 50P IDC RCPT-RCPT, 140MM RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 5 Days Container: Each | 0 |
|
$21.9806 | Buy Now |
|
Master Electronics | This flat Tiger Eye™ IDC socket cable system features an exceptionally low profile design with a multi-finger, BeCu contact system for high reliability and high cycle applications. Optional rugged strain relief is available for a more robust connection in RoHS: Compliant | 0 |
|
$9.6400 / $23.7000 | Buy Now |
DISTI #
5cd8e620cd7c1c4c38359c55
|
Samtec | .050" Low Profile Tiger Eye™ IDC Ribbon Cable Assembly RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 4 Days Container: Bulk | 0 |
|
$9.6400 / $23.7000 | Buy Now |