Part Details for FFSMC10A by Cynergy3 Components
Overview of FFSMC10A by Cynergy3 Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FFSMC10A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89C5039
|
Newark | Liquid Level Sensor, Operating Pressure Max:10Bar, Sensor Body Material:-, Output Current:10A, Product Range:Ffsmc Series, Body Material:Polyethylene, Operating Pressure Range:0Bar To 10Bar, Operating Temperature Max:55°C Rohs Compliant: Yes |Sensata/cynergy3 FFSMC10A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$205.9600 | Buy Now |
DISTI #
725-1024-ND
|
DigiKey | SENSOR LEVEL SWITCH SINGLE FLOAT Min Qty: 1 Lead time: 6 Weeks Container: Bag | Temporarily Out of Stock |
|
$197.9400 | Buy Now |
DISTI #
70043167
|
RS | SENSOR, CABLE FLOAT SWITCH, N/O 10A, PVC CABLE | Sensata - Cynergy3 FFSMC10A RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$200.0200 | RFQ |
|
Onlinecomponents.com | SPNO, 10Amp switch with PVC cable & protective earth RoHS: Compliant | 0 |
|
$158.4400 / $169.7600 | Buy Now |
DISTI #
000000000001055563
|
Sager | Liquid Level Sensors LLS Min Qty: 1 | 0 |
|
$174.7600 / $198.0400 | Buy Now |