Part Details for FFSMC10AU by Cynergy3 Components
Overview of FFSMC10AU by Cynergy3 Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FFSMC10AU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50M3815
|
Newark | Spno, 10Amp Switch With Pur Cable, For Diesel Etc.& Protective Earth |Sensata/cynergy3 FFSMC10AU RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$253.1100 / $307.1100 | Buy Now |
DISTI #
FFSMC10AU-ND
|
DigiKey | SENSOR LEVEL SWITCH SINGLE FLOAT Min Qty: 1 Lead time: 6 Weeks Container: Bag | Temporarily Out of Stock |
|
$281.0700 | Buy Now |
DISTI #
70043168
|
RS | SENSOR, CABLE FLOAT SWITCH, N/O 10A, PU CABLE | Sensata - Cynergy3 FFSMC10AU RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$284.0400 | RFQ |
|
Onlinecomponents.com | SPNO, 10Amp switch with PUR cable, for diesel etc.& protective earth RoHS: Compliant |
1 In Stock |
|
$220.8400 / $237.4400 | Buy Now |
DISTI #
000000000002424618
|
Sager | Liquid Level Sensors LLS Min Qty: 1 | 0 |
|
$248.1300 / $281.2300 | Buy Now |
|
Master Electronics | SPNO, 10Amp switch with PUR cable, for diesel etc.& protective earth RoHS: Compliant |
1 In Stock |
|
$220.8400 / $237.4400 | Buy Now |