Part Details for FFSMC10AW by Cynergy3 Components
Overview of FFSMC10AW by Cynergy3 Components
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FFSMC10AW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42P2491
|
Newark | Spno 10Amp Switch With Pvc Cable & Protective Ear |Sensata/cynergy3 FFSMC10AW RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 19 |
|
$208.2600 / $229.0900 | Buy Now |
DISTI #
49Y1138
|
Newark | Sensor, Float Switch, Spst-No, Pe, Operating Pressure Max:10Bar, Sensor Body Material:Pe (Polyethylene), Output Current:10A, Product Range:-, Svhc:No Svhc (17-Dec-2015), Output Type:No Rohs Compliant: Yes |Sensata/cynergy3 FFSMC10AW RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$218.7700 / $240.6600 | Buy Now |
DISTI #
2266-FFSMC10AW-ND
|
DigiKey | SENSOR LEVEL SWITCH SINGLE FLOAT Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
19 In Stock |
|
$196.2000 | Buy Now |
DISTI #
FFSMC10AW-ND
|
DigiKey | SENSOR LEVEL SWITCH SINGLE FLOAT Min Qty: 1 Lead time: 6 Weeks Container: Bag | Temporarily Out of Stock |
|
$231.2900 | Buy Now |
DISTI #
70043169
|
RS | SENSOR, CABLE FLOAT SWITCH, N/O 10A, WRAS CABLE | Sensata - Cynergy3 FFSMC10AW RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$233.7100 | RFQ |
|
Onlinecomponents.com | SPNO, 10Amp switch with PVC cable & protective earth WRAS approved RoHS: Compliant |
19 Partner Stock |
|
$191.2000 / $205.3600 | Buy Now |
DISTI #
000000000002424619
|
Sager | Liquid Level Sensors LLS Min Qty: 1 | 0 |
|
$204.1900 / $231.4000 | Buy Now |
DISTI #
C1S149800033950
|
Chip1Stop | Lever RoHS: Compliant | 19 |
|
$215.0000 / $230.0000 | Buy Now |
|
Master Electronics | SPNO, 10Amp switch with PVC cable & protective earth WRAS approved RoHS: Compliant |
19 Partner Stock |
|
$191.2000 / $205.3600 | Buy Now |