There are no models available for this part yet.
Overview of FFSMC10C by Cynergy3 Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for FFSMC10C by Cynergy3 Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
18J4238
|
Newark | Float Switch, Cable, Co, Operating Pressure Max:10Bar, Sensor Body Material:Pe (Polyethylene), Output Current:10A, Product Range:Ffsmc Series, Svhc:No Svhc (17-Dec-2015), Ac Power:750Va, Body Material:Pe (Polyethylene), Contact Rohs Compliant: Yes |Sensata/cynergy3 FFSMC10C RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$187.2500 / $205.9600 | Buy Now | |
DISTI #
89C5046
|
Newark | Liquid Level Sensor, Operating Pressure Max:10Bar, Sensor Body Material:Pe (Polyethylene), Output Current:10A, Product Range:Ffsmc Series, Body Material:Polyethylene, Operating Pressure Range:0Bar To 10Bar, Switching Current Max:10A Rohs Compliant: Yes |Sensata/cynergy3 FFSMC10C RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$139.8500 / $227.2600 | Buy Now | |
DISTI #
725-1025-ND
|
DigiKey | SENSOR LEVEL SWITCH SINGLE FLOAT Min Qty: 1 Lead time: 6 Weeks Container: Bag | Temporarily Out of Stock |
|
$197.9400 | Buy Now | |
DISTI #
70043173
|
RS | SENSOR, CABLE FLOAT SWITCH, C/O 10A, PVC CABLE | Sensata - Cynergy3 FFSMC10C RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$198.0400 | RFQ | |
Onlinecomponents.com | SPCO, 10Amp switch with PVC cable RoHS: Compliant |
5 In Stock |
|
$160.4200 / $172.3000 | Buy Now | ||
DISTI #
67201769
|
Verical | High Power Switch Min Qty: 1 Package Multiple: 1 Date Code: 2304 | Americas - 4 |
|
$208.5460 / $223.9900 | Buy Now | |
Master Electronics | SPCO, 10Amp switch with PVC cable RoHS: Compliant |
5 In Stock |
|
$160.4200 / $172.3000 | Buy Now |