Part Details for FFTP-07-D-18.00-01-F-N by Samtec Inc
Overview of FFTP-07-D-18.00-01-F-N by Samtec Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Industrial Automation
Audio and Video Systems
Healthcare
Electronic Manufacturing
Entertainment and Gaming
Price & Stock for FFTP-07-D-18.00-01-F-N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FFTP-07-D-18.00-01
|
Avnet Americas | Cable Assembly Twisted Pair 0.457m 30AWG 14 POS IDC to 14 POS IDC RCP-RCP - Bulk (Alt: FFTP-07-D-18.00-01) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$12.5800 / $21.3600 | Buy Now |
DISTI #
000000000005857235
|
Sager | Ribbon Cables / IDC Cables | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$12.5800 / $21.3600 | Buy Now |