Part Details for FFVI6L0706K-- by Kyocera AVX Components
Overview of FFVI6L0706K-- by Kyocera AVX Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Computing and Data Storage
Electronic Manufacturing
Price & Stock for FFVI6L0706K--
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FFVI6L0706K--
|
Avnet Americas | Power Film Capacitor, 70 uF, 1.1 kV, ± 10%, Metallized PP, Can, Screw Mount - Bulk (Alt: FFVI6L0706K--) RoHS: Not Compliant Min Qty: 16 Package Multiple: 16 Lead time: 32 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 16 Package Multiple: 16 Lead time: 32 Weeks | 0 |
|
$114.8000 | Buy Now |
DISTI #
FFVI6L0706K--
|
Avnet Abacus | Power Film Capacitor, 70 uF, 1.1 kV, � 10%, Metallized PP, Can, Screw Mount (Alt: FFVI6L0706K--) RoHS: Not Compliant Min Qty: 16 Package Multiple: 16 Lead time: 24 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for FFVI6L0706K--
FFVI6L0706K-- CAD Models
FFVI6L0706K-- Part Data Attributes
|
FFVI6L0706K--
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
FFVI6L0706K--
Kyocera AVX Components
Film Capacitor, Polypropylene, 1100V, 10% +Tol, 10% -Tol, 70uF, Chassis Mount
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Factory Lead Time | 32 Weeks | |
Capacitance | 70 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 56 mm | |
JESD-609 Code | e3 | |
Length | 101 mm | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Chassis Mount | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 1100 V | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | THREADED STUD | |
Width | 84.5 mm |
Alternate Parts for FFVI6L0706K--
This table gives cross-reference parts and alternative options found for FFVI6L0706K--. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FFVI6L0706K--, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FFVI6L0706KJE | Film Capacitor, Polypropylene, 1100V, 10% +Tol, 10% -Tol, 70uF, Chassis Mount | Kyocera AVX Components | FFVI6L0706K-- vs FFVI6L0706KJE |