Part Details for FG-12/45 by SUNON USA
Overview of FG-12/45 by SUNON USA
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FG-12/45
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
259-1902-ND
|
DigiKey | GUARD MEDIA & RETAINER Min Qty: 30 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.7840 | Buy Now |
DISTI #
369-FG12/45
|
Mouser Electronics | Fan Accessories Fan Finger Guard, 120mm, Plastic Filter RoHS: Compliant | 58 |
|
$3.5900 / $4.2100 | Buy Now |
DISTI #
70322720
|
RS | Fan Guard for 120mm Fans, Metal, FG Series | Sunon Fans FG-12/45 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 3 |
|
$3.5100 / $3.8600 | Buy Now |
|
Bisco Industries | 6 |
|
Buy Now | ||
|
Onlinecomponents.com | RoHS: Compliant |
53 In Stock |
|
$3.8500 / $6.9000 | Buy Now |
|
Master Electronics | RoHS: Compliant |
53 In Stock |
|
$3.8500 / $6.9000 | Buy Now |