Part Details for FG0357 by Keene Village Plastics
Overview of FG0357 by Keene Village Plastics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FG0357
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2324-FG0357-ND
|
DigiKey | PETG 1.75MM PEARL BLUE TOPAZ 1 K Min Qty: 1 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
11 In Stock |
|
$42.9700 | Buy Now |